-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN COMBO-D 5W5 RCPT SLD CUP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-1963-ND
|
DigiKey | CONN D-SUB HOUSING RCPT 5POS Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
222 In Stock |
|
$8.8389 / $14.6200 | Buy Now |
DISTI #
DBME-5W5S-A197
|
Avnet Americas | Conn Housing RCP 5 POS Crimp Cable Mount - Bulk (Alt: DBME-5W5S-A197) RoHS: Compliant Min Qty: 168 Package Multiple: 56 Container: Bulk | 0 |
|
$6.1460 / $11.8440 | Buy Now |
DISTI #
CAN DBME5W5SA197
|
Avnet Americas | Conn Housing RCP 5 POS Crimp Cable Mount - Bulk (Alt: CAN DBME5W5SA197) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 4256 Factory Stock |
|
$6.1312 / $12.9888 | Buy Now |
DISTI #
74744335
|
RS | D Sub,053513-1985 | ITT Cannon DBME-5W5S-A197 RoHS: Not Compliant Min Qty: 168 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$9.4000 | RFQ |
DISTI #
ITTDBME-5W5S-A197
|
Heilind Electronics | DBME-5W5S-A197 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.1700 / $17.1100 | Buy Now |
DISTI #
DBME-5W5S-A197
|
Avnet Americas | Conn Housing RCP 5 POS Crimp Cable Mount - Bulk (Alt: DBME-5W5S-A197) RoHS: Compliant Min Qty: 168 Package Multiple: 56 Container: Bulk | 0 |
|
$6.1460 / $11.8440 | Buy Now |
DISTI #
CAN DBME5W5SA197
|
Avnet Americas | Conn Housing RCP 5 POS Crimp Cable Mount - Bulk (Alt: CAN DBME5W5SA197) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 4256 Factory Stock |
|
$6.1312 / $12.9888 | Buy Now |
DISTI #
ITTDBME-5W5S-A197
|
Interstate Connecting Components | DBME-5W5S-A197 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.1700 / $17.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DBME-5W5S-A197
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DBME-5W5S-A197
ITT Interconnect Solutions
CONN COMBO-D 5W5 RCPT SLD CUP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Days | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | EMI/RFI SHIELDED | |
Body Breadth | 0.494 inch | |
Body Length | 2.087 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | RG-179 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S0C5 | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 55 mΩ | |
Contact Style | COAX | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | CLINCH NUT | |
Mounting Type | PANEL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 20 AWG |