Part Details for DBMG17H2PJK87 by ITT Interconnect Solutions
Overview of DBMG17H2PJK87 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DBMG17H2PJK87
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDBMG17H2PJK87-ND
|
DigiKey | CONN D-SUB PLUG 17POS R/A SLDR Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
CAN DBMG17H2PJK87
|
Avnet Americas | Conn D-Subminiature PIN 2Power/15Signal POS Solder RA Thru-Hole 17 Terminal 1 Port - Bulk (Alt: CAN DBMG17H2PJK87) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 433 Factory Stock |
|
$39.4763 / $83.6292 | Buy Now |
DISTI #
DBMG-17H2P-J-K87
|
Avnet Americas | Conn D-Subminiature PIN 2Power/15Signal POS Solder RA Thru-Hole 17 Terminal 1 Port - Bulk (Alt: DBMG-17H2P-J-K87) RoHS: Compliant Min Qty: 168 Package Multiple: 28 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$24.5875 / $59.8475 | Buy Now |
DISTI #
DBMG-17H2PJ-K87
|
Avnet Americas | Conn D-Subminiature PIN 2Power/15Signal POS Solder RA Thru-Hole 17 Terminal 1 Port - Bulk (Alt: DBMG-17H2PJ-K87) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-DBMG17H2PJK87
|
Mouser Electronics | Circular MIL Spec Connector COMBO 17W2M PCB RA G GF H TIN RoHS: Compliant | 0 |
|
$60.0500 / $74.5100 | Order Now |
DISTI #
32048993
|
Verical | Conn D-Sub PIN 2Power/15Signal POS Solder RA Thru-Hole 17 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 433 |
|
$42.6770 / $66.4779 | Buy Now |
DISTI #
32719326
|
Verical | Conn D-Sub PIN 2Power/15Signal POS Solder RA Thru-Hole 17 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$29.2600 / $37.6000 | Buy Now |
DISTI #
DBMG17H2PJK87
|
PEI Genesis | COMBO 17W2M PCB RA G GF H TIN | 0 |
|
Buy Now |
Part Details for DBMG17H2PJK87
DBMG17H2PJK87 CAD Models
DBMG17H2PJK87 Part Data Attributes
|
DBMG17H2PJK87
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DBMG17H2PJK87
ITT Interconnect Solutions
D Subminiature Connector, 17 Contact(s), Male, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Days | |
Additional Feature | COMPATIBLE CONTACT: DM53745-104, EMI/RFI SHIELDED, PANEL MOUNT | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 17 | |
UL Flammability Code | 94V-0 |