There are no models available for this part yet.
Overview of DBMG17H2SJA197 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DBMG17H2SJA197 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CAN DBMG17H2SJA19
|
Avnet Americas | COMBO 17W2F PCB RA G GF H TIN - Bulk (Alt: CAN DBMG17H2SJA19) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 117 Factory Stock |
|
$44.6550 / $94.5998 | Buy Now | |
DISTI #
695-DBMG17H2SJA197
|
Mouser Electronics | Circular MIL Spec Connector COMBO 17W2F PCB RA G GF H TIN RoHS: Compliant | 0 |
|
$70.0400 / $86.9000 | Order Now | |
DISTI #
27522525
|
Verical | Conn D-Sub SKT 2Power/15Signal POS Solder RA Thru-Hole 17 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 180 |
|
$33.0900 / $38.0200 | Buy Now | |
DISTI #
32846509
|
Verical | Conn D-Sub SKT 2Power/15Signal POS Solder RA Thru-Hole 17 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 117 |
|
$47.6320 / $74.1087 | Buy Now | |
DISTI #
DBMG17H2SJA197
|
PEI Genesis | COMBO 17W2F PCB RA G GF H TIN | 0 |
|
Buy Now |
CAD Models for DBMG17H2SJA197 by ITT Interconnect Solutions
Part Data Attributes for DBMG17H2SJA197 by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Days
|
Additional Feature
|
COMPATIBLE CONTACT: DM53744-92, EMI/RFI SHIELDED, PANEL MOUNT
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYESTER
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
YES
|
Mounting Type
|
BOARD
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
TIN
|
Shell Material
|
STEEL
|
Shell Size
|
3/B
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
17
|
UL Flammability Code
|
94V-0
|
Alternate Parts for DBMG17H2SJA197
This table gives cross-reference parts and alternative options found for DBMG17H2SJA197. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBMG17H2SJA197, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L77TWB17W2SCSYRM84 | D Subminiature Connector, 17 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DBMG17H2SJA197 vs L77TWB17W2SCSYRM84 |
L77TWB17W2SSY | D Subminiature Connector, 17 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DBMG17H2SJA197 vs L77TWB17W2SSY |
L77TWB17W2SMCSVRM6 | D Subminiature Connector, 17 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DBMG17H2SJA197 vs L77TWB17W2SMCSVRM6 |
L77TWB17W2SCSY | D Subminiature Connector, 17 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DBMG17H2SJA197 vs L77TWB17W2SCSY |
L77TWB17W2SMP2SV4RRM6 | D Subminiature Connector, 17 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DBMG17H2SJA197 vs L77TWB17W2SMP2SV4RRM6 |
L77TWB17W2SHCSV4RRM6 | D Subminiature Connector, 17 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DBMG17H2SJA197 vs L77TWB17W2SHCSV4RRM6 |
L77TWB17W2SEP3SV4FRM6 | D Subminiature Connector, 17 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DBMG17H2SJA197 vs L77TWB17W2SEP3SV4FRM6 |
L77TWB17W2SMP3SVRM6 | D Subminiature Connector, 17 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DBMG17H2SJA197 vs L77TWB17W2SMP3SVRM6 |
L77TWB17W2SHP3SVRM6 | D Subminiature Connector, 17 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DBMG17H2SJA197 vs L77TWB17W2SHP3SVRM6 |
L77TWB17W2SESV3FRM6 | D Subminiature Connector, 17 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DBMG17H2SJA197 vs L77TWB17W2SESV3FRM6 |