Part Details for DBMG25PRK87 by ITT Interconnect Solutions
Overview of DBMG25PRK87 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DBMG25PRK87
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDBMG25PRK87-ND
|
DigiKey | CONN D-SUB PLUG 25POS R/A SLDR Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$35.3566 / $38.7600 | Buy Now |
DISTI #
CAN DBMG25PRK87
|
Avnet Americas | DSUB 25M PCB RA G GF TIN - Bulk (Alt: CAN DBMG25PRK87) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 826 Factory Stock |
|
$35.2075 / $72.4534 | Buy Now |
DISTI #
695-DBMG25PRK87
|
Mouser Electronics | Circular MIL Spec Connector DSUB 25M PCB RA G GF TIN RoHS: Compliant | 0 |
|
$35.3500 / $53.1300 | Order Now |
DISTI #
32048985
|
Verical | Conn D-Sub PIN 25 POS 1.4mm Solder RA Thru-Hole 25 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 826 |
|
$48.3519 | Buy Now |