Part Details for DBMM-13W3P by ITT Interconnect Solutions
Overview of DBMM-13W3P by ITT Interconnect Solutions
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBM13W3PN | Amphenol Communications Solutions | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, Cable Connector, 13W3 male housing, Solder bucket | |
DBV13W3P500G40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Mixed Signal and Power 13W3 Pin RA Solder 40A, Europe Standard, 200 Cycles, Front: Female Screw Lock UNC 4.40, Back: Harpoons for 1.6mm PCB Thickness. | |
DBMF13W3PN | Amphenol Communications Solutions | DBMF13W3PN-DSUB DM POWER 13W3 PIN |
Price & Stock for DBMM-13W3P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ6511
|
Newark | Itt Cannon |Itt Cannon DBMM-13W3P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4300 / $16.0600 | Buy Now |
DISTI #
1003-1776-ND
|
DigiKey | CONN D-SUB PLUG 13POS PNL MNT Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
164 In Stock |
|
$16.2942 / $22.6600 | Buy Now |
DISTI #
27C5221
|
Avnet Americas | Conn Combo D-Subminiature PIN 10Signal/3Cavity POS Solder Pot ST 13 Terminal 1 Port - Bulk (Alt: 27C5221) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 32 Partner Stock |
|
$17.6300 / $19.7400 | Buy Now |
DISTI #
CAN DBMM13W3P
|
Avnet Americas | Conn Combo D-Subminiature PIN 10Signal/3Cavity POS Solder Pot ST 13 Terminal 1 Port - Bulk (Alt: CAN DBMM13W3P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 1523 Factory Stock |
|
$12.1525 / $25.7446 | Buy Now |
DISTI #
DBMM-13W3P
|
Avnet Americas | Conn Combo D-Subminiature PIN 10Signal/3Cavity POS Solder Pot ST 13 Terminal 1 Port - Bulk (Alt: DBMM-13W3P) RoHS: Compliant Min Qty: 168 Package Multiple: 56 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$9.2125 / $22.4405 | Buy Now |
DISTI #
DBMM13W3P
|
Avnet Americas | Conn Combo D-Subminiature PIN 10Signal/3Cavity POS Solder Pot ST 13 Terminal 1 Port - Bulk (Alt: DBMM13W3P) RoHS: Compliant Min Qty: 168 Package Multiple: 56 Container: Bulk | 0 |
|
RFQ | |
DISTI #
74750559
|
RS | D Sub,051523-0015 | ITT Cannon DBMM-13W3P RoHS: Not Compliant Min Qty: 168 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$17.3200 | RFQ |
DISTI #
ITTDBMM-13W3P
|
Heilind Electronics | DBMM-13W3P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | D Subminiature Connector, 13 Contact(S), Male, Solder Terminal, Hole .112-.124, Plug |
100 In Stock |
|
$11.8700 / $20.0400 | Buy Now |
DISTI #
28874413
|
Verical | Conn D-Sub PIN 10Signal/3Cavity POS Solder Pot ST Cable Mount 13 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1205 |
|
$13.5029 / $19.3279 | Buy Now |
Part Details for DBMM-13W3P
DBMM-13W3P CAD Models
DBMM-13W3P Part Data Attributes
|
DBMM-13W3P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DBMM-13W3P
ITT Interconnect Solutions
CONN D-SUB PLUG 13POS PNL MNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Body Breadth | 0.494 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S10C3 | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2800VAC V | |
Durability | 500 Cycles | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Type | PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 8 AWG | |
Wire Size-Min | 26 AWG |