Part Details for DBMM-25P-M by ITT Interconnect Solutions
Overview of DBMM-25P-M by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DBMM-25P-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-1780-ND
|
DigiKey | CONN D-SUB PLUG 25P PNL MNT SLDR Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
97 In Stock |
|
$43.4759 / $53.9500 | Buy Now |
DISTI #
DBMM-25P-M
|
Avnet Americas | DSUB,50,PLG,PCB,CHROMATE/CAD,STRAIGHT .158" - Bulk (Alt: DBMM-25P-M) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$28.5875 / $63.4735 | Buy Now |
DISTI #
965-DBMM-25P-M
|
Mouser Electronics | D-Sub Standard Connectors D*M High reliable D-Sub Connectors RoHS: Not Compliant | 4 |
|
$41.2300 / $45.6700 | Buy Now |
DISTI #
74750571
|
RS | D Sub,051523-0043 | ITT Cannon DBMM-25P-M RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$49.0200 | RFQ |
DISTI #
ITTDBMM-25P-M
|
Heilind Electronics | DBMM-25P-M | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn D-Subminiature M 25 POS 1.4mm Solder ST 25 Terminal 1 Port |
5 Partner Stock |
|
$38.8400 / $61.6100 | Buy Now |
DISTI #
DBMM-25P-M
|
Avnet Americas | DSUB,50,PLG,PCB,CHROMATE/CAD,STRAIGHT .158" - Bulk (Alt: DBMM-25P-M) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$28.5875 / $63.4735 | Buy Now |
DISTI #
ITTDBMM-25P-M
|
Interstate Connecting Components | DBMM-25P-M | 0 |
|
Buy Now | |
|
Master Electronics | Conn D-Subminiature M 25 POS 1.4mm Solder ST 25 Terminal 1 Port |
5 Partner Stock |
|
$38.8400 / $61.6100 | Buy Now |
Part Details for DBMM-25P-M
DBMM-25P-M CAD Models
DBMM-25P-M Part Data Attributes:
|
DBMM-25P-M
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DBMM-25P-M
ITT Interconnect Solutions
CONN DSUB PLUG 25POS PNL MNT SLD
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-24308, PANEL MOUNTABLE | |
Body Breadth | 0.494 inch | |
Body Depth | 0.196 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1250VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.158 inch | |
Terminal Pitch | 2.76 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DBMM-25P-M
This table gives cross-reference parts and alternative options found for DBMM-25P-M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBMM-25P-M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L717SDB25P1ACH3RC309 | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, M3, Plug, ROHS COMPLIANT | Amphenol Corporation | DBMM-25P-M vs L717SDB25P1ACH3RC309 |
DBNE-25P-L1-E04 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | DBMM-25P-M vs DBNE-25P-L1-E04 |
617-D-25-P-CF-0-21 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | DBMM-25P-M vs 617-D-25-P-CF-0-21 |
627-M25-620-WN2 | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Plug, | EDAC Inc | DBMM-25P-M vs 627-M25-620-WN2 |
627-M25-623-BN1 | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Plug, | EDAC Inc | DBMM-25P-M vs 627-M25-623-BN1 |
K85R2X-BD25P-NJ | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, RIGHT ANGLE D-SUBMINIATURE CONNECTOR | Kycon Inc | DBMM-25P-M vs K85R2X-BD25P-NJ |
627-025-620-047 | D Type Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | EDAC Inc | DBMM-25P-M vs 627-025-620-047 |
627-025-371-057 | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, | EDAC Inc | DBMM-25P-M vs 627-025-371-057 |
617S-O-025-P-AJ-3-20 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Corporation | DBMM-25P-M vs 617S-O-025-P-AJ-3-20 |
DBME25PNMBEFR163 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DBMM-25P-M vs DBME25PNMBEFR163 |