Part Details for DBMM-25P by ITT Interconnect Solutions
Overview of DBMM-25P by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DBMM-25P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-1775-ND
|
DigiKey | CONN D-SUB PLUG 25POS PNL MNT Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
255 In Stock |
|
$18.7793 / $26.1200 | Buy Now |
DISTI #
DBMM-25P
|
Avnet Americas | Conn D-Subminiature M 25 POS 2.77mm Solder Cup ST Thru-Hole 25 Terminal 1 Port - Bulk (Alt: DBMM-25P) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$11.6500 / $25.8630 | Buy Now |
DISTI #
965-DBMM-25P
|
Mouser Electronics | D-Sub MIL Spec Connectors D*M High reliable D-Sub Connectors RoHS: Not Compliant | 120 |
|
$22.2000 / $25.7300 | Buy Now |
DISTI #
ITTDBMM-25P
|
Heilind Electronics | DBMM-25P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | D Subminiature Connector - 25 Contact - Male - 0.109 inch Pitch - Solder Terminal - Hole .12 - Plug |
500 On Order |
|
$14.7300 / $26.6600 | Buy Now |
DISTI #
ITTDBMM-25P
|
Interstate Connecting Components | DBMM-25P | 0 |
|
Buy Now | |
|
Master Electronics | D Subminiature Connector - 25 Contact - Male - 0.109 inch Pitch - Solder Terminal - Hole .12 - Plug |
500 On Order |
|
$14.7300 / $26.6600 | Buy Now |
Part Details for DBMM-25P
DBMM-25P CAD Models
DBMM-25P Part Data Attributes
|
DBMM-25P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DBMM-25P
ITT Interconnect Solutions
CONN D-SUB PLUG 25POS PNL MNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.186 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 55 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1700VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 5 A | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.233 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for DBMM-25P
This table gives cross-reference parts and alternative options found for DBMM-25P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBMM-25P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L777SDB25P1ACH4F | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, ROHS COMPLIANT | Amphenol Corporation | DBMM-25P vs L777SDB25P1ACH4F |
DT00311-H4A2-4F | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Locking, Receptacle, LEAD FREE | Foxconn | DBMM-25P vs DT00311-H4A2-4F |
L17TF2511112 | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Press Fit Terminal, #4-40, Plug, ROHS COMPLIANT | Amphenol Corporation | DBMM-25P vs L17TF2511112 |
L717TSBG25POL2RM8C309 | D Subminiature Connector, 25 Contact(s), Male, 0.11 inch Pitch, Solder Terminal, M3, Plug, ROHS COMPLIANT | Amphenol Corporation | DBMM-25P vs L717TSBG25POL2RM8C309 |
172-025-143R031 | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, #4-40, | NorComp | DBMM-25P vs 172-025-143R031 |
L717SDB25PA4CH3R | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, M3, Plug, ROHS COMPLIANT | Amphenol Corporation | DBMM-25P vs L717SDB25PA4CH3R |
L17TF2511105 | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Press Fit Terminal, M3, Plug, ROHS COMPLIANT | Amphenol Corporation | DBMM-25P vs L17TF2511105 |
L117DBFRA25P | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, IDC Terminal, M3, Plug, ROHS COMPLIANT | Amphenol Corporation | DBMM-25P vs L117DBFRA25P |
L717SDB25P1ACH3F | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, M3, Plug, ROHS COMPLIANT | Amphenol Corporation | DBMM-25P vs L717SDB25P1ACH3F |
L717SDB25PA4CH4F | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, ROHS COMPLIANT | Amphenol Corporation | DBMM-25P vs L717SDB25PA4CH4F |