Connectors
DBMM-9W4P
Description: CONN D-SUB PLUG 9POS PNL MNT

Overview of DBMM-9W4P by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
DB9W4P543H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Mixed Signal and Power 9W4 Pin Right Angle Solder 30A, Europe Standard, 500 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.
DB9W4P500G40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Mixed Signal and Power 9W4 Pin Right Angle Solder 40A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 1.6mm PCB Thickness.
DB9W4P500H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Mixed Signal and Power 9W4 Pin Right Angle Solder 40A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for DBMM-9W4P by ITT Interconnect Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # 1003-1778-ND
DigiKey CONN D-SUB PLUG 9POS PNL MNT Min Qty: 1 Lead time: 20 Weeks Container: Bulk 64
In Stock
  • 1 $18.6400
  • 10 $16.1580
  • 25 $15.3144
  • 56 $15.0925
  • 112 $13.3169
  • 280 $12.4291
  • 504 $12.1627
$12.1627 / $18.6400 Buy Now
DISTI # DBMM-9W4P
Avnet Americas Conn D-Subminiature PIN 5Signal/4Cavity POS Solder Cup ST Panel Mount 9 Terminal 1 Port - Bulk (Alt: DBMM-9W4P) RoHS: Not Compliant Min Qty: 168 Package Multiple: 56 Lead time: 18 Weeks, 0 Days Container: Bulk 0
  • 168 $16.2615
  • 280 $15.3825
  • 448 $14.5035
  • 840 $10.2610
  • 1,680 $8.4970
  • 8,400 $7.2090
  • 16,800 $6.6750
$6.6750 / $16.2615 Buy Now
DISTI # 74750562
RS D Sub,051523-0025 | ITT Cannon DBMM-9W4P RoHS: Not Compliant Min Qty: 168 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk 0
  • 168 $12.5600
$12.5600 RFQ
DISTI # ITTDBMM-9W4P
Heilind Electronics DBMM-9W4P Americas - 0 in Stock
Buy Now
Onlinecomponents.com Conn D-Subminiature PIN 5Signal/4Cavity POS Solder Cup ST Panel Mount 9 Terminal 1 Port 33 In Stock
  • 5 $16.5300
  • 25 $10.4800
  • 56 $8.8500
  • 112 $8.3400
  • 280 $8.1700
  • 504 $8.0900
  • 1,008 $8.0000
$8.0000 / $16.5300 Buy Now
DISTI # 28874208
Verical Conn D-Sub PIN 5Signal/4Cavity POS Solder Cup ST Panel Mount 9 Terminal 1 Port RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Americas - 3046
  • 1 $13.8848
  • 10 $12.8751
  • 25 $10.2626
  • 50 $9.7001
$9.7001 / $13.8848 Buy Now
DISTI # 25983055
Verical Conn D-Sub PIN 5Signal/4Cavity POS Solder Cup ST Panel Mount 9 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Americas - 80
  • 1 $9.0647
$9.0647 Buy Now
Quest Components D SUBMINIATURE CONNECTOR, 9 CONTACT(S), MALE, SOLDER TERMINAL, PLUG 12
  • 1 $25.1200
  • 11 $23.8640
$23.8640 / $25.1200 Buy Now
DISTI # ITTDBMM-9W4P
Interstate Connecting Components DBMM-9W4P 0
Buy Now
DISTI # 051522-0004
Avnet Abacus Conn D-Subminiature PIN 5Signal/4Cavity POS Solder Cup ST Panel Mount 9 Terminal 1 Port (Alt: 051522-0004) RoHS: Not Compliant Min Qty: 168 Package Multiple: 56 Lead time: 19 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics Conn D-Subminiature PIN 5Signal/4Cavity POS Solder Cup ST Panel Mount 9 Terminal 1 Port 33 In Stock
  • 5 $16.5300
  • 25 $10.4800
  • 56 $8.8500
  • 112 $8.3400
  • 280 $8.1700
  • 504 $8.0900
  • 1,008 $8.0000
$8.0000 / $16.5300 Buy Now

CAD Models for DBMM-9W4P by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DBMM-9W4P by ITT Interconnect Solutions

DBMM-9W4P
ITT Interconnect Solutions
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
compliant
Samacsys Manufacturer
ITT CANNON
Body Breadth
0.494 inch
Body Length
2.088 inch
Body/Shell Style
RECEPTACLE
Connector Type
D SUBMINIATURE CONNECTOR
Contact Arrangement
S5C4
Contact Design
PREASSEM CONN
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Resistance
7.5 mΩ
Contact Style
HYBRID
DIN Conformance
NO
Dielectric Withstanding Voltage
1250VAC V
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYETHYLENE
MIL Conformance
NO
Mixed Contacts
YES
Mounting Option 1
HOLE .112-.124
Mounting Type
PANEL
Number of Rows Loaded
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Rated Current (Signal)
5 A
Reference Standard
UL
Shell Finish
CADMIUM
Shell Material
STEEL
Shell Size
3/B
Termination Type
SOLDER
Total Number of Contacts
9
UL Flammability Code
94V-0
Wire Size-Max
20 AWG
Wire Size-Min
20 AWG
Want to compare parts?
  1. DBMM-9W4P
    ITT Interconnect Solutions
    CONN D-SUB PLUG 9POS PNL MNT
    VS

Related Parts for DBMM-9W4P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DBMM-9W4P by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DBMM-9W4P by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of DBMM-9W4P would you like to use for your alert(s)?
  • Please alert me when DBMM-9W4P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DBMM-9W4P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DBMM-9W4P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DBMM-9W4P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DBMM-9W4P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DBMM-9W4P by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: