Part Details for DBMME-25S-M by ITT Interconnect Solutions
Overview of DBMME-25S-M by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8256AC-81-25S-156.257800 | SiTime | SiT8256AC-81-25S-156.257800 | |
SiT8256AC-31-25S-156.250000 | SiTime | SiT8256AC-31-25S-156.250000 | |
SiT8256AC-81-25S-156.250000 | SiTime | SiT8256AC-81-25S-156.250000 |
Price & Stock for DBMME-25S-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DBMME-25S-M
|
Avnet Americas | Conn D-Subminiature SKT 25 POS Solder ST Thru-Hole 25 Terminal 1 Port - Bulk (Alt: DBMME-25S-M) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$32.1500 / $71.4100 | Buy Now |
DISTI #
DBMME25SM
|
Avnet Americas | Conn D-Subminiature SKT 25 POS Solder ST Thru-Hole 25 Terminal 1 Port - Bulk (Alt: DBMME25SM) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-DBMME-25S-M
|
Mouser Electronics | D-Sub Standard Connectors D*M High reliable D-Sub Connectors RoHS: Not Compliant | 0 |
|
$57.3600 | Order Now |
DISTI #
74750663
|
RS | D Sub,051524-0155 | ITT Cannon DBMME-25S-M RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$55.1400 | RFQ |
DISTI #
ITTDBMME-25S-M
|
Heilind Electronics | DBMME-25S-M | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$47.9200 / $131.2400 | Buy Now | |
DISTI #
ITTDBMME-25S-M
|
Interstate Connecting Components | DBMME-25S-M | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$47.9200 / $131.2400 | Buy Now |
Part Details for DBMME-25S-M
DBMME-25S-M CAD Models
DBMME-25S-M Part Data Attributes
|
DBMME-25S-M
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DBMME-25S-M
ITT Interconnect Solutions
D Subminiature Connector,
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | ITT CANNON | |
Body Breadth | 0.494 inch | |
Body Depth | 0.186 inch | |
Body Length | 2.088 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 7.5 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | PCT-POLYESTER/POLYETHYLENE | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | CLINCH NUT | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | YELLOW CHROMATE | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Pitch | 2.76 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |