Part Details for DBMMP13H3SJ by ITT Interconnect Solutions
Overview of DBMMP13H3SJ by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DBMMP13H3SJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN DBMMP13H3SJ
|
Avnet Americas | COMBO 13W3F PCB RA P G50 H ZIN - Bulk (Alt: CAN DBMMP13H3SJ) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 266 Factory Stock |
|
$51.0213 / $108.0863 | Buy Now |
DISTI #
695-DBMMP13H3SJ
|
Mouser Electronics | Circular MIL Spec Connector COMBO 13W3F PCB RA P G50 H ZIN | 0 |
|
$85.5500 / $100.3000 | Order Now |
DISTI #
CAN DBMMP13H3SJ
|
Avnet Americas | COMBO 13W3F PCB RA P G50 H ZIN - Bulk (Alt: CAN DBMMP13H3SJ) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 266 Factory Stock |
|
$51.0213 / $108.0863 | Buy Now |
DISTI #
2487678
|
Farnell | D-SUB COMB CONNECTOR, RCPT, DB-13W3 RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 266 |
|
$143.7886 | Buy Now |
Part Details for DBMMP13H3SJ
DBMMP13H3SJ CAD Models
DBMMP13H3SJ Part Data Attributes:
|
DBMMP13H3SJ
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DBMMP13H3SJ
ITT Interconnect Solutions
D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Days | |
Additional Feature | STANDARD: MIL-C-24308, PANEL MOUNT | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DBMMP13H3SJ
This table gives cross-reference parts and alternative options found for DBMMP13H3SJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBMMP13H3SJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L177TWB13W3SCSY | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DBMMP13H3SJ vs L177TWB13W3SCSY |
DAMMY-13W3SB | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DBMMP13H3SJ vs DAMMY-13W3SB |
DBMX-13H3S-OL4-A191-A197 | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal | ITT Interconnect Solutions | DBMMP13H3SJ vs DBMX-13H3S-OL4-A191-A197 |
L177TWB13W3SRM54 | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DBMMP13H3SJ vs L177TWB13W3SRM54 |
CBM13W3F7000S | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal | Amphenol Positronic | DBMMP13H3SJ vs CBM13W3F7000S |
DBO13W3S543M40LF | D-Sub Power Board Mount Connectors, Input Output Connectors, Mixed Signal and Power 13W3 Socket Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert UNC 4.40, Back: Metal Brackets. | Amphenol Communications Solutions | DBMMP13H3SJ vs DBO13W3S543M40LF |
DAME-13W3SET | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DBMMP13H3SJ vs DAME-13W3SET |
CBM13W3F370000 | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal | Amphenol Positronic | DBMMP13H3SJ vs CBM13W3F370000 |
DBMG13C3SVK126 | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Receptacle | ITT Interconnect Solutions | DBMMP13H3SJ vs DBMG13C3SVK126 |
DEME-13W3SXT | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DBMMP13H3SJ vs DEME-13W3SXT |