There are no models available for this part yet.
Overview of DBMMP21X1SP by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DBMMP21X1SP by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
695-DBMMP21X1SP
|
Mouser Electronics | Circular MIL Spec Connector COMBO 21W1F PCB RA P G50 X ZIN RoHS: Not Compliant | 0 |
|
$97.5400 / $114.3600 | Order Now |
CAD Models for DBMMP21X1SP by ITT Interconnect Solutions
Part Data Attributes for DBMMP21X1SP by ITT Interconnect Solutions
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
APPLICABLE CABLES: RG 196/U; RG 1788/U; RG 187/U
|
Body Breadth
|
0.494 inch
|
Body Length
|
2.088 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Arrangement
|
S20C1
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Resistance
|
55 mΩ
|
Contact Style
|
HYBRID
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
1700VAC V
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
GLASS FILLED DIALLYL PHTHALATE
|
MIL Conformance
|
YES
|
Mixed Contacts
|
YES
|
Mounting Option 1
|
#4-40
|
Mounting Option 2
|
THREADED
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Rated Current (Signal)
|
5 A
|
Reference Standard
|
UL
|
Shell Finish
|
CHROMATE
|
Shell Material
|
STEEL
|
Shell Size
|
3/B
|
Terminal Length
|
0.131 inch
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
21
|
UL Flammability Code
|
94V-0
|
Alternate Parts for DBMMP21X1SP
This table gives cross-reference parts and alternative options found for DBMMP21X1SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBMMP21X1SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBMY-21W1S | D Subminiature Connector, 21 Contact(s), Female, Solder Terminal, Hole .087-.098, Socket, | Cinch Connectivity Solutions | DBMMP21X1SP vs DBMY-21W1S |
DBM-21W1ST | D Subminiature Connector, 21 Contact(s), Female, Solder Terminal, Hole .125-.137, Socket | Cinch Connectivity Solutions | DBMMP21X1SP vs DBM-21W1ST |
DBME-21W1S | D Subminiature Connector, 21 Contact(s), Female, Solder Terminal, #4-40, Socket, | Cinch Connectivity Solutions | DBMMP21X1SP vs DBME-21W1S |
DBME-21W1ST | D Subminiature Connector, 21 Contact(s), Female, Solder Terminal, #4-40, Socket, | Cinch Connectivity Solutions | DBMMP21X1SP vs DBME-21W1ST |
DBM21X1SM-NM-K52 | D Subminiature Connector, 21 Contact(s), Female, Solder Terminal, Hole .112-.124, Receptacle | ITT Interconnect Solutions | DBMMP21X1SP vs DBM21X1SM-NM-K52 |
DBMM21X1SM | D Subminiature Connector, 21 Contact(s), Female, Solder Terminal, Hole .112-.124, Receptacle | ITT Interconnect Solutions | DBMMP21X1SP vs DBMM21X1SM |