Part Details for DBMMV17H2PN by ITT Interconnect Solutions
Overview of DBMMV17H2PN by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Medical Imaging
Telecommunications
Price & Stock for DBMMV17H2PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DBMMV-17H2P-N
|
Avnet Americas | Combination Layout D Sub Connector, Combo D D*MM Series, DB-17W2, Plug, 17 Contacts - Bulk (Alt: DBMMV-17H2P-N) RoHS: Compliant Min Qty: 168 Package Multiple: 28 Container: Bulk | 0 |
|
$26.5860 / $51.2280 | Buy Now |
DISTI #
CAN DBMMV17H2PN
|
Avnet Americas | Combination Layout D Sub Connector, Combo D D*MM Series, DB-17W2, Plug, 17 Contacts - Bulk (Alt: CAN DBMMV17H2PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-DBMMV17H2PN
|
Mouser Electronics | Circular MIL Spec Connector COMBO 17W2M PCB STR V G50 H ZI | 0 |
|
$44.5200 / $55.2400 | Order Now |
DISTI #
ITTDBMMV17H2PN
|
Heilind Electronics | COMBO 17W2M PCB STR V G50 H ZI | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
CAN DBMMV17H2PN
|
Avnet Americas | Combination Layout D Sub Connector, Combo D D*MM Series, DB-17W2, Plug, 17 Contacts - Bulk (Alt: CAN DBMMV17H2PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
DBMMV-17H2P-N
|
Avnet Americas | Combination Layout D Sub Connector, Combo D D*MM Series, DB-17W2, Plug, 17 Contacts - Bulk (Alt: DBMMV-17H2P-N) RoHS: Compliant Min Qty: 168 Package Multiple: 28 Container: Bulk | 0 |
|
$26.5860 / $51.2280 | Buy Now |
DISTI #
DBMMV-17H2P-N
|
Avnet Americas | Combination Layout D Sub Connector, Combo D D*MM Series, DB-17W2, Plug, 17 Contacts - Bulk (Alt: DBMMV-17H2P-N) RoHS: Compliant Min Qty: 168 Package Multiple: 28 Container: Bulk | 0 |
|
$26.5860 / $51.2280 | Buy Now |
DISTI #
CAN DBMMV17H2PN
|
Avnet Americas | Combination Layout D Sub Connector, Combo D D*MM Series, DB-17W2, Plug, 17 Contacts - Bulk (Alt: CAN DBMMV17H2PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
ITTDBMMV17H2PN
|
Interstate Connecting Components | COMBO 17W2M PCB STR V G50 H ZI | 0 |
|
Buy Now |
Part Details for DBMMV17H2PN
DBMMV17H2PN CAD Models
DBMMV17H2PN Part Data Attributes
|
DBMMV17H2PN
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DBMMV17H2PN
ITT Interconnect Solutions
D Subminiature Connector, 17 Contact(s), Male, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-24308, PANEL MOUNT | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 17 | |
UL Flammability Code | 94V-0 |