Part Details for DBMMY-25S-M-A101 by ITT Interconnect Solutions
Overview of DBMMY-25S-M-A101 by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLA1011-2 | Rochester Electronics LLC | BLA1011-2 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) | |
BLA1011-300 | Rochester Electronics LLC | BLA1011-300 - 300W LDMOS Avionics Power Transistor (Ampleon Die) | |
BLA1011-10 | Rochester Electronics LLC | BLA1011-10 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) |
Price & Stock for DBMMY-25S-M-A101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T1053
|
Newark | D Sub |Itt Cannon DBMMY-25S-M-A101 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.6100 / $66.8700 | Buy Now |
DISTI #
DBMMY-25S-M-A101
|
Avnet Americas | Conn D-Subminiature SKT 25 POS Solder ST Thru-Hole 25 Terminal 1 Port - Bulk (Alt: DBMMY-25S-M-A101) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$34.8000 / $77.3115 | Buy Now |
DISTI #
DBMMY25SM-A101
|
Avnet Americas | Conn D-Subminiature SKT 25 POS Solder ST Thru-Hole 25 Terminal 1 Port - Bulk (Alt: DBMMY25SM-A101) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
74750685
|
RS | D Sub,051524-0207 | ITT Cannon DBMMY-25S-M-A101 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$59.7000 | RFQ |
DISTI #
ITADBMMY-25S-M-A101
|
Heilind Electronics | D-SUB RECP 25C SKT | Americas - 122 in Stock |
|
$37.5638 / $43.6225 | Buy Now |
DISTI #
ITTDBMMY-25S-M-A101
|
Heilind Electronics | DBMMY-25S-M-A101 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$51.8800 / $142.0900 | Buy Now | |
DISTI #
ITADBMMY-25S-M-A101
|
Interstate Connecting Components | D-SUB RECP 25C SKT | 367 |
|
$37.5638 / $43.6225 | Buy Now |
DISTI #
ITTDBMMY-25S-M-A101
|
Interstate Connecting Components | DBMMY-25S-M-A101 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$51.8800 / $142.0900 | Buy Now |
Part Details for DBMMY-25S-M-A101
DBMMY-25S-M-A101 CAD Models
DBMMY-25S-M-A101 Part Data Attributes
|
DBMMY-25S-M-A101
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DBMMY-25S-M-A101
ITT Interconnect Solutions
D Subminiature Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 28 Weeks | |
Connector Type | D SUBMINIATURE CONNECTOR |