DBMMY-25S-M
ITT Interconnect Solutions
Description: D Subminiature Connector,

Overview of DBMMY-25S-M by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
SiT8256AC-81-25S-156.257800 SiTime SiT8256AC-81-25S-156.257800
SiT8256AC-31-25S-156.250000 SiTime SiT8256AC-31-25S-156.250000
SiT8256AC-81-25S-156.250000 SiTime SiT8256AC-81-25S-156.250000

Price & Stock for DBMMY-25S-M by ITT Interconnect Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # DBMMY25SM
Avnet Americas Conn High Density D-Sub SKT 25 POS Solder ST Thru-Hole 25 Terminal 1 Port - Bulk (Alt: DBMMY25SM) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ

CAD Models for DBMMY-25S-M by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DBMMY-25S-M by ITT Interconnect Solutions

DBMMY-25S-M
ITT Interconnect Solutions
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body Breadth
0.494 inch
Body Length
2.088 inch
Connector Type
D SUBMINIATURE CONNECTOR
Contact Arrangement
S25P0
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
STAGGERED
Contact Resistance
7.5 mΩ
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
1000VAC V
Durability
500 Cycles
Empty Shell
NO
Filter Feature
NO
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
Mating Contact Pitch
0.109 inch
Mating Contact Row Spacing
0.112 inch
Mixed Contacts
NO
Mounting Option 2
FLOAT MOUNT
Mounting Style
STRAIGHT
Mounting Type
BOARD AND PANEL
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
Rated Current (Signal)
7.5 A
Reference Standard
UL
Shell Finish
YELLOW CHROMATE
Shell Material
STEEL
Shell Size
3/B
Termination Type
SOLDER
Total Number of Contacts
25
UL Flammability Code
94V-0
Want to compare parts?
  1. DBMMY-25S-M
    ITT Interconnect Solutions
    D Subminiature Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DBMMY-25S-M by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DBMMY-25S-M by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of DBMMY-25S-M would you like to use for your alert(s)?
  • Please alert me when DBMMY-25S-M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DBMMY-25S-M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DBMMY-25S-M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DBMMY-25S-M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DBMMY-25S-M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DBMMY-25S-M by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: