Part Details for DBMMY5W5P by ITT Interconnect Solutions
Overview of DBMMY5W5P by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DBMMY5W5P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-DBMMY5W5P
|
Mouser Electronics | Circular MIL Spec Connector COMBO 5W5 M SOD G50 ZINC RoHS: Compliant | 156 |
|
$12.2400 / $21.0000 | Buy Now |
DISTI #
70796304
|
RS | Rectangular D-Sub Metal Mixed Layout Pin Steel Combo D Series | ITT Cannon DBMMY5W5P RoHS: Not Compliant Min Qty: 168 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$10.0300 / $12.5400 | RFQ |
DISTI #
DBMMY5W5P
|
TTI | Circular MIL Spec Connector COMBO 5W5 M SOD G50 ZINC Min Qty: 168 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$9.9700 / $10.1700 | Buy Now |
DISTI #
DBMMY5W5P
|
PEI Genesis | COMBO 5W5M SOD Y G50 ZINC Min Qty: 1 | 166 |
|
$9.2500 / $11.7800 | Buy Now |
Part Details for DBMMY5W5P
DBMMY5W5P CAD Models
DBMMY5W5P Part Data Attributes
|
DBMMY5W5P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DBMMY5W5P
ITT Interconnect Solutions
D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Locking, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Body Breadth | 0.494 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S0C5 | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2800VAC V | |
Durability | 500 Cycles | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FLOAT MOUNT | |
Mounting Type | PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 8 AWG | |
Wire Size-Min | 26 AWG |