Part Details for DBMN21C1PNK87 by ITT Interconnect Solutions
Overview of DBMN21C1PNK87 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Telecommunications
Price & Stock for DBMN21C1PNK87
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN DBMN21C1PNK87
|
Avnet Americas | COMBO 17W2M PCB STR N GF C TIN - Bulk (Alt: CAN DBMN21C1PNK87) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 191 Factory Stock |
|
$24.5975 / $52.1090 | Buy Now |
DISTI #
695-DBMN21C1PNK87
|
Mouser Electronics | Circular MIL Spec Connector COMBO 17W2M PCB STR N GF C TIN RoHS: Compliant | 0 |
|
$38.3800 / $47.6300 | Order Now |
DISTI #
31376311
|
Verical | Conn D-Sub PIN 1Coaxial/20Signal POS Solder ST Thru-Hole 21 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 191 |
|
$26.5919 / $41.4221 | Buy Now |
DISTI #
DBMN21C1PNK87
|
PEI Genesis | COMBO 17W2M PCB STR N GF C TIN Min Qty: 1 | 1667 |
|
$20.3400 / $25.9200 | Buy Now |
Part Details for DBMN21C1PNK87
DBMN21C1PNK87 CAD Models
DBMN21C1PNK87 Part Data Attributes
|
DBMN21C1PNK87
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DBMN21C1PNK87
ITT Interconnect Solutions
D Subminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Days | |
Additional Feature | COMPATIBLE CONTACTS: 110238-1015; 110238-1012; D130357-1; D130357; D130357-4, EMI/RFI SHIELDED, PANEL MOUNT | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DBMN21C1PNK87
This table gives cross-reference parts and alternative options found for DBMN21C1PNK87. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBMN21C1PNK87, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEMME-21W1PH | D Subminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DBMN21C1PNK87 vs DEMME-21W1PH |
DBMO21C1PVK87 | D Subminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug | ITT Interconnect Solutions | DBMN21C1PNK87 vs DBMO21C1PVK87 |
L717TWB21W1PHP3SV4RRM6 | D Subminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DBMN21C1PNK87 vs L717TWB21W1PHP3SV4RRM6 |
DBMY21W1PNMCK52 | D Subminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug | ITT Interconnect Solutions | DBMN21C1PNK87 vs DBMY21W1PNMCK52 |
DBM21W1PNMK52 | D Subminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug | ITT Interconnect Solutions | DBMN21C1PNK87 vs DBM21W1PNMK52 |
DBME21W1PNMB1B0NFR163 | D Subminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug | ITT Interconnect Solutions | DBMN21C1PNK87 vs DBME21W1PNMB1B0NFR163 |
CBM21W1M350000 | D Subminiature Connector, 21 Contact(s), Male, Solder Terminal | Amphenol Positronic | DBMN21C1PNK87 vs CBM21W1M350000 |
DBMU21X1PYK127 | D Subminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug | ITT Interconnect Solutions | DBMN21C1PNK87 vs DBMU21X1PYK127 |
DBMO21P1PVK87 | D Subminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug | ITT Interconnect Solutions | DBMN21C1PNK87 vs DBMO21P1PVK87 |
DBMD21H1PJK127 | D Subminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug | ITT Interconnect Solutions | DBMN21C1PNK87 vs DBMD21H1PJK127 |