Part Details for DBMP-25P-J-K127 by ITT Interconnect Solutions
Overview of DBMP-25P-J-K127 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DBMP-25P-J-K127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DBMP-25P-J-K127
|
Avnet Americas | Conn D-Subminiature PIN 25 POS Solder RA Thru-Hole 25 Terminal 1 Port - Bulk (Alt: DBMP-25P-J-K127) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$22.7250 / $50.4680 | Buy Now |
DISTI #
CAN DBMP25PJK127
|
Avnet Americas | Conn D-Subminiature PIN 25 POS Solder RA Thru-Hole 25 Terminal 1 Port - Bulk (Alt: CAN DBMP25PJK127) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 240 Factory Stock |
|
$39.3137 / $78.6879 | Buy Now |
DISTI #
965-DBMP-25P-J-K127
|
Mouser Electronics | D-Sub Standard Connectors D*M High reliable D-Sub Connectors RoHS: Compliant | 0 |
|
$38.5200 | Order Now |
DISTI #
74744640
|
RS | D Sub,053514-0458 | ITT Cannon DBMP-25P-J-K127 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$38.9700 | RFQ |
DISTI #
ITTDBMP-25P-J-K127
|
Heilind Electronics | DBMP-25P-J-K127 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$33.8600 / $92.7500 | Buy Now |
DISTI #
ITTDBMP-25P-J-K127
|
Interstate Connecting Components | DBMP-25P-J-K127 | 0 |
|
Buy Now | |
DISTI #
053513-2449
|
Avnet Abacus | Conn D-Subminiature PIN 25 POS Solder RA Thru-Hole 25 Terminal 1 Port (Alt: 053513-2449) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$33.8600 / $92.7500 | Buy Now |
Part Details for DBMP-25P-J-K127
DBMP-25P-J-K127 CAD Models
DBMP-25P-J-K127 Part Data Attributes
|
DBMP-25P-J-K127
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DBMP-25P-J-K127
ITT Interconnect Solutions
D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.395 inch | |
Body Length | 2.08 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | 0.112 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Row Spacing | 2.84 mm | |
Rated Current (Signal) | 5 A | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Pitch | 2.76 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DBMP-25P-J-K127
This table gives cross-reference parts and alternative options found for DBMP-25P-J-K127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBMP-25P-J-K127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L717TSBH25POL2RM5C309 | D Subminiature Connector, 25 Contact(s), Male, 0.11 inch Pitch, Solder Terminal, #4-40, Plug, ROHS COMPLIANT | Amphenol Corporation | DBMP-25P-J-K127 vs L717TSBH25POL2RM5C309 |
L717SDB25PC309 | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Locking, Plug, ROHS COMPLIANT | Amphenol Corporation | DBMP-25P-J-K127 vs L717SDB25PC309 |
DBX25PA191K87 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DBMP-25P-J-K127 vs DBX25PA191K87 |
L717SDB25P1ACH3F | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, M3, Plug, ROHS COMPLIANT | Amphenol Corporation | DBMP-25P-J-K127 vs L717SDB25P1ACH3F |
L717SDBH25POL2C309 | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, ROHS COMPLIANT | Amphenol Corporation | DBMP-25P-J-K127 vs L717SDBH25POL2C309 |
172-025-142R001 | D Type Connector, 25 Contact(s), Male, 0.109 inch Pitch, Wire Wrap Terminal, Receptacle | EDAC Inc | DBMP-25P-J-K127 vs 172-025-142R001 |
L17TF2512104 | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Press Fit Terminal, M3, Plug, ROHS COMPLIANT | Amphenol Corporation | DBMP-25P-J-K127 vs L17TF2512104 |
L717SDB25PA4CH3RC309 | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, M3, Plug, ROHS COMPLIANT | Amphenol Corporation | DBMP-25P-J-K127 vs L717SDB25PA4CH3RC309 |
L17TF2510102 | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Press Fit Terminal, #4-40, Plug, ROHS COMPLIANT | Amphenol Corporation | DBMP-25P-J-K127 vs L17TF2510102 |
172-025-143R001 | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, Hole 0.12, | NorComp | DBMP-25P-J-K127 vs 172-025-143R001 |