Part Details for DBMV-17H2S-N-K126 by ITT Interconnect Solutions
Overview of DBMV-17H2S-N-K126 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DBMV-17H2S-N-K126
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DBMV-17H2S-N-K126
|
Avnet Americas | Conn Combo D-Subminiature SKT 2Power/15Signal POS Solder ST Thru-Hole 17 Terminal 1 Port - Bulk (Alt: DBMV-17H2S-N-K126) RoHS: Compliant Min Qty: 168 Package Multiple: 28 Container: Bulk | 0 |
|
$27.9160 / $53.8020 | Buy Now |
DISTI #
DBMV-17H2SN-K126
|
Avnet Americas | Conn Combo D-Subminiature SKT 2Power/15Signal POS Solder ST Thru-Hole 17 Terminal 1 Port - Bulk (Alt: DBMV-17H2SN-K126) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-053513-2350
|
Mouser Electronics | D-Sub Standard Connectors Combo D Series: D-Subminiature offering mixed layouts RoHS: Compliant | 0 |
|
$45.2800 | Order Now |
DISTI #
74744614
|
RS | D Sub,053513-4374 | ITT Cannon DBMV-17H2S-N-K126 RoHS: Not Compliant Min Qty: 168 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$42.7000 | RFQ |
DISTI #
ITTDBMV-17H2S-N-K126
|
Heilind Electronics | DBMV-17H2S-N-K126 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$38.2800 / $107.6000 | Buy Now |
DISTI #
DBMV-17H2SN-K126
|
Avnet Americas | Conn Combo D-Subminiature SKT 2Power/15Signal POS Solder ST Thru-Hole 17 Terminal 1 Port - Bulk (Alt: DBMV-17H2SN-K126) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DBMV-17H2S-N-K126
|
Avnet Americas | Conn Combo D-Subminiature SKT 2Power/15Signal POS Solder ST Thru-Hole 17 Terminal 1 Port - Bulk (Alt: DBMV-17H2S-N-K126) RoHS: Compliant Min Qty: 168 Package Multiple: 28 Container: Bulk | 0 |
|
$27.9160 / $53.8020 | Buy Now |
DISTI #
DBMV-17H2SN-K126
|
Avnet Americas | Conn Combo D-Subminiature SKT 2Power/15Signal POS Solder ST Thru-Hole 17 Terminal 1 Port - Bulk (Alt: DBMV-17H2SN-K126) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DBMV-17H2S-N-K126
|
Avnet Americas | Conn Combo D-Subminiature SKT 2Power/15Signal POS Solder ST Thru-Hole 17 Terminal 1 Port - Bulk (Alt: DBMV-17H2S-N-K126) RoHS: Compliant Min Qty: 168 Package Multiple: 28 Container: Bulk | 0 |
|
$27.9160 / $53.8020 | Buy Now |
Part Details for DBMV-17H2S-N-K126
DBMV-17H2S-N-K126 CAD Models
DBMV-17H2S-N-K126 Part Data Attributes
|
DBMV-17H2S-N-K126
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DBMV-17H2S-N-K126
ITT Interconnect Solutions
D Subminiature Connector, 17 Contact(s), Female, Solder Terminal, #4-40, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | SHIELDED | |
Body Breadth | 0.187 inch | |
Body Depth | 0.494 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S15C2 | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 7.5 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | CLINCH NUT | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 17 | |
UL Flammability Code | 94V-0 |