Part Details for DBMV-5H5S-N-K126 by ITT Interconnect Solutions
Overview of DBMV-5H5S-N-K126 by ITT Interconnect Solutions
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DBMV-5H5S-N-K126
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DBMV-5H5SN-K126
|
Avnet Americas | Conn Combo D-Subminiature SKT 5Power POS Solder ST Thru-Hole 5 Terminal 1 Port - Bulk (Alt: DBMV-5H5SN-K126) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DBMV-5H5S-N-K126
|
Avnet Americas | Conn Combo D-Subminiature SKT 5Power POS Solder ST Thru-Hole 5 Terminal 1 Port - Bulk (Alt: DBMV-5H5S-N-K126) RoHS: Compliant Min Qty: 168 Package Multiple: 28 Container: Bulk | 0 |
|
$32.9700 / $63.5400 | Buy Now |
DISTI #
CAN DBMV5H5SNK126
|
Avnet Americas | Conn Combo D-Subminiature SKT 5Power POS Solder ST Thru-Hole 5 Terminal 1 Port - Bulk (Alt: CAN DBMV5H5SNK126) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 456 Factory Stock |
|
RFQ | |
DISTI #
965-DBMV-5H5S-N-K126
|
Mouser Electronics | D-Sub Standard Connectors Combo D Series: D-Subminiature offering mixed layouts RoHS: Compliant | 0 |
|
$53.4700 | Order Now |
DISTI #
74744618
|
RS | D Sub,053513-4379 | ITT Cannon DBMV-5H5S-N-K126 RoHS: Not Compliant Min Qty: 168 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$50.4300 | RFQ |
DISTI #
ITTDBMV-5H5S-N-K126
|
Heilind Electronics | DBMV-5H5S-N-K126 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$45.2000 / $127.0800 | Buy Now |
DISTI #
DBMV-5H5S-N-K126
|
Avnet Americas | Conn Combo D-Subminiature SKT 5Power POS Solder ST Thru-Hole 5 Terminal 1 Port - Bulk (Alt: DBMV-5H5S-N-K126) RoHS: Compliant Min Qty: 168 Package Multiple: 28 Container: Bulk | 0 |
|
$32.9700 / $63.5400 | Buy Now |
DISTI #
DBMV-5H5SN-K126
|
Avnet Americas | Conn Combo D-Subminiature SKT 5Power POS Solder ST Thru-Hole 5 Terminal 1 Port - Bulk (Alt: DBMV-5H5SN-K126) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN DBMV5H5SNK126
|
Avnet Americas | Conn Combo D-Subminiature SKT 5Power POS Solder ST Thru-Hole 5 Terminal 1 Port - Bulk (Alt: CAN DBMV5H5SNK126) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 456 Factory Stock |
|
RFQ |
Part Details for DBMV-5H5S-N-K126
DBMV-5H5S-N-K126 CAD Models
DBMV-5H5S-N-K126 Part Data Attributes:
|
DBMV-5H5S-N-K126
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DBMV-5H5S-N-K126
ITT Interconnect Solutions
D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, #4-40, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | SHIELDED | |
Body Breadth | 0.187 inch | |
Body Depth | 0.494 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S0C5 | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 7.5 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | CLINCH NUT | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DBMV-5H5S-N-K126
This table gives cross-reference parts and alternative options found for DBMV-5H5S-N-K126. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBMV-5H5S-N-K126, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBMC5H5SJK126 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, #4-40, Receptacle, | ITT Interconnect Solutions | DBMV-5H5S-N-K126 vs DBMC5H5SJK126 |