Part Details for DBMV17X2PNK127 by ITT Interconnect Solutions
Overview of DBMV17X2PNK127 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DBMV17X2PNK127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13C0493
|
Newark | Connector, hybrid D-Shell, pcb Mount, recept,15+2 Contacts, pin, pc Tail Terminal,#4-40 |Itt Cannon DBMV17X2PNK127 Min Qty: 168 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.7900 / $64.1900 | Buy Now |
DISTI #
V90:2381_17931002
|
Arrow Electronics | Conn D-Sub PIN 2Power/15Signal POS Solder ST Thru-Hole 17 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 241 |
|
$43.8700 / $51.0800 | Buy Now |
DISTI #
70796635
|
RS | Rectangular D-Sub Metal Mixed Layout Pin Straight PCB Steel Combo D Series | ITT Cannon DBMV17X2PNK127 RoHS: Not Compliant Min Qty: 168 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$53.7800 / $67.2200 | RFQ |
DISTI #
27100586
|
Verical | Conn D-Sub PIN 2Power/15Signal POS Solder ST Thru-Hole 17 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 241 |
|
$43.8700 / $45.3000 | Buy Now |
Part Details for DBMV17X2PNK127
DBMV17X2PNK127 CAD Models
DBMV17X2PNK127 Part Data Attributes
|
DBMV17X2PNK127
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DBMV17X2PNK127
ITT Interconnect Solutions
D Subminiature Connector, 17 Contact(s), Male, Solder Terminal, #4-40, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | SHIELDED | |
Body Breadth | 0.494 inch | |
Body Depth | 0.268 inch | |
Body Length | 2.087 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S15C2 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 7.5 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | ROUND STANDOFF | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.153 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 17 | |
UL Flammability Code | 94V-0 |