Part Details for DBMX-5W5P-K87 by ITT Interconnect Solutions
Overview of DBMX-5W5P-K87 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for DBMX-5W5P-K87
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DBMX-5W5P-K87
|
Avnet Americas | - Bulk (Alt: DBMX-5W5P-K87) Min Qty: 168 Package Multiple: 56 Container: Bulk | 0 |
|
$6.0340 / $11.6460 | Buy Now |
DISTI #
965-DBMX-5W5P-K87
|
Mouser Electronics | D-Sub Mixed Contact Connectors DBMX5W5PK87 RoHS: Compliant | 0 |
|
$11.1000 | Order Now |
DISTI #
ITTDBMX-5W5P-K87
|
Heilind Electronics | DBMX-5W5P-K87 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.0300 / $16.8200 | Buy Now |
DISTI #
DBMX-5W5P-K87
|
Avnet Americas | - Bulk (Alt: DBMX-5W5P-K87) Min Qty: 168 Package Multiple: 56 Container: Bulk | 0 |
|
$6.0340 / $11.6460 | Buy Now |
DISTI #
ITTDBMX-5W5P-K87
|
Interstate Connecting Components | DBMX-5W5P-K87 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.0300 / $16.8200 | Buy Now |
Part Details for DBMX-5W5P-K87
DBMX-5W5P-K87 CAD Models
DBMX-5W5P-K87 Part Data Attributes:
|
DBMX-5W5P-K87
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DBMX-5W5P-K87
ITT Interconnect Solutions
D Subminiature Connector, 5 Contact(s), Male, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | EMI/RFI SHIELDED | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |