Part Details for DBMY25SNMBF 179A FR022 by C&K
Overview of DBMY25SNMBF 179A FR022 by C&K
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1179ACN#PBF | Analog Devices | 17µA Max, 4x, 1x S, Prec Op Am | |
LT2179ACS#PBF | Analog Devices | 17µA Max, 4x, 1x S, Prec Op Am | |
LT2179ACS#TRPBF | Analog Devices | 17µA Max, 4x, 1x S, Prec Op Am |
Price & Stock for DBMY25SNMBF 179A FR022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-DBMY25SF179AFR22
|
Mouser Electronics | D-Sub High Density Connectors RoHS: Compliant | 0 |
|
$141.7300 / $159.8500 | Order Now |