Part Details for DBMZ9H4PNK87 by ITT Interconnect Solutions
Overview of DBMZ9H4PNK87 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DBMZ9H4PNK87
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DBMZ-9H4P-N-K87
|
Avnet Americas | Conn D-Subminiature PIN 4Power/5Signal POS Solder ST Thru-Hole 9 Terminal 1 Port - Bulk (Alt: DBMZ-9H4P-N-K87) RoHS: Compliant Min Qty: 168 Package Multiple: 28 Container: Bulk | 0 |
|
$29.9600 / $57.7260 | Buy Now |
DISTI #
CAN DBMZ9H4PNK87
|
Avnet Americas | Conn D-Subminiature PIN 4Power/5Signal POS Solder ST Thru-Hole 9 Terminal 1 Port - Bulk (Alt: CAN DBMZ9H4PNK87) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 2999 Factory Stock |
|
$27.6900 / $40.9812 | Buy Now |
DISTI #
053513-2307
|
Avnet Americas | Conn D-Subminiature PIN 4Power/5Signal POS Solder ST Thru-Hole 9 Terminal 1 Port - Bulk (Alt: 053513-2307) RoHS: Compliant Min Qty: 168 Package Multiple: 28 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-DBMZ9H4PNK87
|
Mouser Electronics | Circular MIL Spec Connector COMBO 9W4 M PCB STR HP G TIN RoHS: Compliant | 156 |
|
$52.6300 / $55.3300 | Buy Now |
DISTI #
70796999
|
RS | Rectangular D-Sub Metal Mixed Layout Pin Straight PCB Steel Combo D Series | ITT Cannon DBMZ9H4PNK87 RoHS: Not Compliant Min Qty: 168 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$36.7000 / $52.4300 | RFQ |
|
Quest Components | 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | 4 |
|
$54.6100 | Buy Now |
DISTI #
DBMZ-9H4P-N-K87
|
Avnet Americas | Conn D-Subminiature PIN 4Power/5Signal POS Solder ST Thru-Hole 9 Terminal 1 Port - Bulk (Alt: DBMZ-9H4P-N-K87) RoHS: Compliant Min Qty: 168 Package Multiple: 28 Container: Bulk | 0 |
|
$29.9600 / $57.7260 | Buy Now |
DISTI #
CAN DBMZ9H4PNK87
|
Avnet Americas | Conn D-Subminiature PIN 4Power/5Signal POS Solder ST Thru-Hole 9 Terminal 1 Port - Bulk (Alt: CAN DBMZ9H4PNK87) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 2999 Factory Stock |
|
$27.6900 / $40.9812 | Buy Now |
DISTI #
053513-2307
|
Avnet Americas | Conn D-Subminiature PIN 4Power/5Signal POS Solder ST Thru-Hole 9 Terminal 1 Port - Bulk (Alt: 053513-2307) RoHS: Compliant Min Qty: 168 Package Multiple: 28 Container: Bulk | 0 |
|
RFQ |
Part Details for DBMZ9H4PNK87
DBMZ9H4PNK87 CAD Models
DBMZ9H4PNK87 Part Data Attributes:
|
DBMZ9H4PNK87
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DBMZ9H4PNK87
ITT Interconnect Solutions
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, #4-40, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Days | |
Additional Feature | SHIELDED | |
Body Breadth | 0.19 inch | |
Body Depth | 0.494 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S5C4 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 7.5 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | ROUND STANDOFF | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DBMZ9H4PNK87
This table gives cross-reference parts and alternative options found for DBMZ9H4PNK87. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBMZ9H4PNK87, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBMP9X4PJK127 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, #4-40, Plug, | ITT Interconnect Solutions | DBMZ9H4PNK87 vs DBMP9X4PJK127 |
DBMC9X4PJK127 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, #4-40, Plug, | ITT Interconnect Solutions | DBMZ9H4PNK87 vs DBMC9X4PJK127 |