There are no models available for this part yet.
Overview of DBNGZ-25P-P1 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10046971-019LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 25P STB Vertical. | |
D25S13A4PX00LF | Amphenol Communications Solutions | D25S13A4PX00LF-DSUB R/A STB 25P SOCKET | |
10046971-050LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 25P STB Vertical. |
Price & Stock for DBNGZ-25P-P1 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DBNGZ-25P-P1
|
Avnet Americas | - Bulk (Alt: DBNGZ-25P-P1) Min Qty: 168 Package Multiple: 56 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$9.4875 / $20.0910 | Buy Now | |
DISTI #
74747113
|
RS | D Sub,130321-0004 | ITT Cannon DBNGZ-25P-P1 RoHS: Not Compliant Min Qty: 168 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$14.5700 / $15.5000 | RFQ | |
DISTI #
ITTDBNGZ-25P-P1
|
Heilind Electronics | DBNGZ-25P-P1 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.4800 / $28.2400 | Buy Now | ||
DISTI #
ITTDBNGZ-25P-P1
|
Interstate Connecting Components | DBNGZ-25P-P1 | 0 |
|
Buy Now | ||
DISTI #
C1S329900065260
|
Chip1Stop | Unclassified RoHS: Not Compliant pbFree: No | 23 |
|
$7.3600 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$13.4800 / $28.2400 | Buy Now |
CAD Models for DBNGZ-25P-P1 by ITT Interconnect Solutions
Part Data Attributes for DBNGZ-25P-P1 by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
29 Weeks
|
Additional Feature
|
PANEL MOUNT
|
Body Breadth
|
0.494 inch
|
Body Depth
|
0.224 inch
|
Body Length
|
2.08 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
10 mΩ
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
1200VAC V
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYETHYLENE
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.108 inch
|
Mating Contact Row Spacing
|
0.112 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
HOLE .12
|
Mounting Option 2
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
STAGGERED
|
PCB Contact Row Spacing
|
2.84 mm
|
Rated Current (Signal)
|
5 A
|
Reference Standard
|
UL
|
Shell Finish
|
TIN
|
Shell Material
|
STEEL
|
Shell Size
|
3/B
|
Terminal Length
|
0.22 inch
|
Terminal Pitch
|
2.76 mm
|
Termination Type
|
PRESS FIT
|
Total Number of Contacts
|
25
|
UL Flammability Code
|
94V-0
|
Alternate Parts for DBNGZ-25P-P1
This table gives cross-reference parts and alternative options found for DBNGZ-25P-P1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBNGZ-25P-P1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBNGZ25P-P1 | D Subminiature Connector, 25 Contact(s), Male, 0.108 inch Pitch, Press Fit Terminal, #4-40, Plug, | ITT Interconnect Solutions | DBNGZ-25P-P1 vs DBNGZ25P-P1 |
DBNGX-25S-P1 | D Subminiature Connector, 25 Contact(s), Female, Press Fit Terminal, Receptacle, | ITT Interconnect Solutions | DBNGZ-25P-P1 vs DBNGX-25S-P1 |
DBNG-Z-25S-P1 | 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, PRESS FIT, RECEPTACLE | ITT Interconnect Solutions | DBNGZ-25P-P1 vs DBNG-Z-25S-P1 |
DBNG-Z-25P-P1-408 | 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, PRESS FIT, PLUG | ITT Interconnect Solutions | DBNGZ-25P-P1 vs DBNG-Z-25P-P1-408 |
DBNGX25S-P1-408 | D Subminiature Connector, 25 Contact(s), Female, Press Fit Terminal, Receptacle, | ITT Interconnect Solutions | DBNGZ-25P-P1 vs DBNGX25S-P1-408 |
DBNG-X-25S-P1-408 | 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, PRESS FIT, RECEPTACLE | ITT Interconnect Solutions | DBNGZ-25P-P1 vs DBNG-X-25S-P1-408 |