Part Details for DBO17W2S743G30LF by Amphenol Communications Solutions
Overview of DBO17W2S743G30LF by Amphenol Communications Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBO17W2S743G30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Mixed Signal and Power 17W2 Socket RA Solder 30A, US Standard, 500 Cycles, Front: Threaded Insert UNC 4.40, Back: Harpoons for 1.6mm PCB Thickness. |
Price & Stock for DBO17W2S743G30LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AJ4003
|
Newark | Dsub Power Stb 17W2 S/Tray |Amphenol Communications Solutions DBO17W2S743G30LF RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.7400 / $27.6800 | Buy Now |
DISTI #
DBO17W2S743G30LF-ND
|
DigiKey | CONN D-SUB RCPT 17POS R/A SLDR Min Qty: 160 Lead time: 17 Weeks Container: Tray | Temporarily Out of Stock |
|
$22.8977 | Buy Now |
Part Details for DBO17W2S743G30LF
DBO17W2S743G30LF CAD Models
DBO17W2S743G30LF Part Data Attributes
|
DBO17W2S743G30LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
DBO17W2S743G30LF
Amphenol Communications Solutions
D-Sub Power Board Mount Connectors, Input Output Connectors, Mixed Signal and Power 17W2 Socket RA Solder 30A, US Standard, 500 Cycles, Front: Threaded Insert UNC 4.40, Back: Harpoons for 1.6mm PCB Thickness.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | ROHS COMPLIANT | |
Pin Count | 17W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Pure Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | COPPER NICKEL TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 17 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DBO17W2S743G30LF
This table gives cross-reference parts and alternative options found for DBO17W2S743G30LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBO17W2S743G30LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBMO17W2S400 | D Subminiature Connector, 17 Contact(s), Female, Wire Wrap Terminal, Socket | Amphenol FCi | DBO17W2S743G30LF vs DBMO17W2S400 |
CQBRE17W2S | D Subminiature Connector, 17 Contact(s), Female, Crimp Terminal, Receptacle, | Amphenol CIT | DBO17W2S743G30LF vs CQBRE17W2S |
DBMS17W2S400 | D Subminiature Connector, 17 Contact(s), Female, Wire Wrap Terminal, Socket | Amphenol FCi | DBO17W2S743G30LF vs DBMS17W2S400 |
L77TWB17W2SESVRM6 | D Subminiature Connector, 17 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DBO17W2S743G30LF vs L77TWB17W2SESVRM6 |
CQBME17W2S | D Subminiature Connector, 17 Contact(s), Female, Crimp Terminal, Plug, | Amphenol CIT | DBO17W2S743G30LF vs CQBME17W2S |
DBMV17W2S4N | D Subminiature Connector, 17 Contact(s), Female, Wire Wrap Terminal, Socket, | Amphenol Communications Solutions | DBO17W2S743G30LF vs DBMV17W2S4N |
L77TWB17W2SP2SYRM54 | D Subminiature Connector, 17 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DBO17W2S743G30LF vs L77TWB17W2SP2SYRM54 |
DBM17W2S400 | D Subminiature Connector, 17 Contact(s), Female, Wire Wrap Terminal, Socket | Amphenol FCi | DBO17W2S743G30LF vs DBM17W2S400 |
DBMS17W2S443 | D Subminiature Connector, 17 Contact(s), Female, Wire Wrap Terminal, Socket, | Amphenol Communications Solutions | DBO17W2S743G30LF vs DBMS17W2S443 |
DBMF17W2S443 | D Subminiature Connector, 17 Contact(s), Female, Wire Wrap Terminal, Socket | Amphenol FCi | DBO17W2S743G30LF vs DBMF17W2S443 |