There are no models available for this part yet.
Overview of DBO5W5P700G30LF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBO5W5P700G30LF | Amphenol Communications Solutions | D-Sub Power Board-Mount Connectors, Input Output Connectors, Full Power 5W5 Pin, Right Angle, US standard, 30A, 200 cycles with UNC 4-40 threaded insert and board lock |
Price & Stock for DBO5W5P700G30LF by Amphenol FCi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73452375
|
RS | DBO5W5P700G30LF-DSUB POWER STB 5W5 PIN | Amphenol FCI (Amphenol CS) DBO5W5P700G30LF Min Qty: 160 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$11.2700 | RFQ | |
DISTI #
BRGDBO5W5P700G30LF
|
Heilind Electronics | DBO5W5P700G30LF-DSUB POWER STB | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
BRGDBO5W5P700G30LF
|
Interstate Connecting Components | DBO5W5P700G30LF-DSUB POWER STB | 0 |
|
Buy Now |
CAD Models for DBO5W5P700G30LF by Amphenol FCi
Part Data Attributes for DBO5W5P700G30LF by Amphenol FCi
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL FCI ASIA PTE LTD
|
Package Description
|
LEAD FREE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Body Breadth
|
0.494 inch
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Arrangement
|
S0P5
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Resistance
|
7.3 mΩ
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Material
|
POLYETHYLENE
|
MIL Conformance
|
NO
|
Mixed Contacts
|
YES
|
Mounting Option 1
|
#4-40
|
Mounting Option 2
|
THREADED INSERT
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD AND PANEL
|
Number Of Connectors
|
ONE
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Reference Standard
|
UL
|
Shell Finish
|
COPPER NICKEL TIN
|
Shell Material
|
STEEL
|
Shell Size
|
3/B
|
Terminal Length
|
0.142 inch
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
5
|
UL Flammability Code
|
94V-0
|
Alternate Parts for DBO5W5P700G30LF
This table gives cross-reference parts and alternative options found for DBO5W5P700G30LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBO5W5P700G30LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBO5W5P700G30LF | D-Sub Power Board-Mount Connectors, Input Output Connectors, Full Power 5W5 Pin, Right Angle, US standard, 30A, 200 cycles with UNC 4-40 threaded insert and board lock | Amphenol Communications Solutions | DBO5W5P700G30LF vs DBO5W5P700G30LF |