Part Details for DBO5W5S300H30LF by Amphenol FCi
Overview of DBO5W5S300H30LF by Amphenol FCi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBO5W5S300H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Socket Straight Solder 30A , 200 Cycles, Front: Threaded Insert UNC 4.40, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for DBO5W5S300H30LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73452378
|
RS | 'DSUB POWER STB 5W5 PIN | Amphenol FCI (Amphenol CS) DBO5W5S300H30LF Min Qty: 160 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$13.2800 | RFQ |
Part Details for DBO5W5S300H30LF
DBO5W5S300H30LF CAD Models
DBO5W5S300H30LF Part Data Attributes
|
DBO5W5S300H30LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DBO5W5S300H30LF
Amphenol FCi
D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | COPPER TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DBO5W5S300H30LF
This table gives cross-reference parts and alternative options found for DBO5W5S300H30LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBO5W5S300H30LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBO5W5S343G30LF | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Socket Straight Solder 30A , 500 Cycles, Front: Threaded Insert UNC 4.40, Back: Harpoons for 1.6mm PCB Thickness. | Amphenol Communications Solutions | DBO5W5S300H30LF vs DBO5W5S343G30LF |
CBM5W5S37S0T0 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal | Amphenol Positronic | DBO5W5S300H30LF vs CBM5W5S37S0T0 |
DBO5W5S343H40LF | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, LEAD FREE | Amphenol FCi | DBO5W5S300H30LF vs DBO5W5S343H40LF |
DBO5W5S343H30LF | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, LEAD FREE | Amphenol FCi | DBO5W5S300H30LF vs DBO5W5S343H30LF |
DBMMG5H5SJ-A101 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Receptacle | ITT Interconnect Solutions | DBO5W5S300H30LF vs DBMMG5H5SJ-A101 |
DBO5W5S343G40LF | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, LEAD FREE | Amphenol FCi | DBO5W5S300H30LF vs DBO5W5S343G40LF |
CBD5W5F57R8N0X | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal | Amphenol Positronic | DBO5W5S300H30LF vs CBD5W5F57R8N0X |
DBO5W5S343G40LF | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Socket Straight Solder 40A , 500 Cycles, Front: Threaded Insert UNC 4.40, Back: Harpoons for 1.6mm PCB Thickness. | Amphenol Communications Solutions | DBO5W5S300H30LF vs DBO5W5S343G40LF |
CBD5W5F00Z0X | D Subminiature Connector, 5 Contact(s), Female | Amphenol Positronic | DBO5W5S300H30LF vs CBD5W5F00Z0X |
10070290-001 | D Subminiature Connector, 5 Contact(s), Female | Amphenol FCi | DBO5W5S300H30LF vs 10070290-001 |