Part Details for DBP2104 by knitter-switch
Overview of DBP2104 by knitter-switch
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Part Details for DBP2104
DBP2104 CAD Models
DBP2104 Part Data Attributes:
Alternate Parts for DBP2104
This table gives cross-reference parts and alternative options found for DBP2104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBP2104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DPL-04BT-Q | Piano Dip Switch, 4 Switches, SPST, Vertical, 0.025A, 24VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Diptronics Manufacturing Inc | DBP2104 vs DPL-04BT-Q |
ACP08SA | PIANO SWITCH,STRAIGHT,8,SURFACE MOUNT TERMINAL | TE Connectivity | DBP2104 vs ACP08SA |
DPL-04BT-V | Piano Dip Switch, 4 Switches, SPST, Vertical, 0.025A, 24VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Diptronics Manufacturing Inc | DBP2104 vs DPL-04BT-V |
DPL-04KU-Q | Piano Dip Switch, 4 Switches, SPST, Vertical, 0.025A, 24VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Diptronics Manufacturing Inc | DBP2104 vs DPL-04KU-Q |
AAPA08SAT | PIANO SWITCH,STRAIGHT,8,SURFACE MOUNT TERMINAL | TE Connectivity | DBP2104 vs AAPA08SAT |
DPL-04BUT-Q | Piano Dip Switch, 4 Switches, SPST, Vertical, 0.025A, 24VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Diptronics Manufacturing Inc | DBP2104 vs DPL-04BUT-Q |
AAP08S | PIANO SWITCH,STRAIGHT,8,SURFACE MOUNT TERMINAL | TE Connectivity | DBP2104 vs AAP08S |
ARPA083.3KSA | PIANO SWITCH,STRAIGHT,8,SURFACE MOUNT TERMINAL | TE Connectivity | DBP2104 vs ARPA083.3KSA |
DP-04BT-V | Piano Dip Switch, 4 Switches, SPST, Vertical, 0.025A, 24VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Diptronics Manufacturing Inc | DBP2104 vs DP-04BT-V |
DPL-04B-V | Piano Dip Switch, 4 Switches, SPST, Vertical, 0.025A, 24VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Diptronics Manufacturing Inc | DBP2104 vs DPL-04B-V |