There are no models available for this part yet.
Overview of DBP25S500T by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DBP25S500T by Amphenol FCi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Chip 1 Exchange | INSTOCK | 74 |
|
RFQ |
CAD Models for DBP25S500T by Amphenol FCi
Part Data Attributes for DBP25S500T by Amphenol FCi
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL FCI ASIA PTE LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Body Breadth
|
0.479 inch
|
Body Depth
|
0.52 inch
|
Body Length
|
2.07 inch
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Pattern
|
STAGGERED
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Material
|
GLASS FILLED POLYETHYLENE
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.109 inch
|
Mating Contact Row Spacing
|
0.112 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
HOLE .122
|
Mounting Option 2
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD AND PANEL
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
STAGGERED
|
PCB Contact Row Spacing
|
2.54 mm
|
Rated Current (Signal)
|
7.5 A
|
Shell Finish
|
TIN
|
Shell Material
|
STEEL
|
Shell Size
|
3/B
|
Terminal Pitch
|
2.76 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
25
|
UL Flammability Code
|
94V-0
|
Alternate Parts for DBP25S500T
This table gives cross-reference parts and alternative options found for DBP25S500T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBP25S500T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBM25S4CTLF | D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DBP25S500T vs DBM25S4CTLF |
177DFBH25SAM4BVF | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | DBP25S500T vs 177DFBH25SAM4BVF |
717DBH25S1BONVF2 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | DBP25S500T vs 717DBH25S1BONVF2 |
DBPV25S3MLF | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DBP25S500T vs DBPV25S3MLF |
DBMN25S664CTLF | D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DBP25S500T vs DBMN25S664CTLF |
117DFBG25SV-VFM2 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, | Amphenol Corporation | DBP25S500T vs 117DFBG25SV-VFM2 |
77DBF25S1BMNRM5 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | DBP25S500T vs 77DBF25S1BMNRM5 |
DBPN25S3NTLF | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DBP25S500T vs DBPN25S3NTLF |
717DF-B-25-S-URM5 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | DBP25S500T vs 717DF-B-25-S-URM5 |
DBMO25S664CTLF | D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DBP25S500T vs DBMO25S664CTLF |