Part Details for DBP25S564CTLF by Amphenol FCi
Overview of DBP25S564CTLF by Amphenol FCi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBP25S564CTLF | Amphenol Communications Solutions | DP SERIES |
Price & Stock for DBP25S564CTLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73458546
|
RS | DSUB DP R/A STB 25SOCKET | Amphenol FCI (Amphenol CS) DBP25S564CTLF Min Qty: 200 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$13.3600 | RFQ |
Part Details for DBP25S564CTLF
DBP25S564CTLF CAD Models
DBP25S564CTLF Part Data Attributes
|
DBP25S564CTLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DBP25S564CTLF
Amphenol FCi
D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.479 inch | |
Body Depth | 0.52 inch | |
Body Length | 2.07 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .122 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Pitch | 2.76 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DBP25S564CTLF
This table gives cross-reference parts and alternative options found for DBP25S564CTLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBP25S564CTLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
17DFBH25S1ATNVF | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, | Amphenol Corporation | DBP25S564CTLF vs 17DFBH25S1ATNVF |
SD25F120200X | D Subminiature Connector, 25 Contact(s), Female, Crimp Terminal, | Amphenol Positronic | DBP25S564CTLF vs SD25F120200X |
717DFBG25S1BPNVF2 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | DBP25S564CTLF vs 717DFBG25S1BPNVF2 |
17DFBF25SAM4RM6 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, | Amphenol Corporation | DBP25S564CTLF vs 17DFBF25SAM4RM6 |
DBMN25S365GTLF | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DBP25S564CTLF vs DBMN25S365GTLF |
DBP25S667HLF | D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DBP25S564CTLF vs DBP25S667HLF |
DBP25S6GLF | D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DBP25S564CTLF vs DBP25S6GLF |
DBPL25S3CTLF | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DBP25S564CTLF vs DBPL25S3CTLF |
DBPL25S465MLF | D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DBP25S564CTLF vs DBPL25S465MLF |
177DFBG25S1BPNVF | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | DBP25S564CTLF vs 177DFBG25S1BPNVF |