Part Details for DBP25S565TLF by Amphenol FCi
Overview of DBP25S565TLF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBP25S565TLF | Amphenol Communications Solutions | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, machined contacts 25 Way Socket Right Angle |
Price & Stock for DBP25S565TLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73458548
|
RS | DBP25S565TLF-DSUB DP R/A STB 25SOCKET | Amphenol FCI (Amphenol CS) DBP25S565TLF Min Qty: 200 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$20.7100 | RFQ |
DISTI #
BRGDBP25S565TLF
|
Heilind Electronics | DBP25S565TLF-DSUB DP RA STB 25 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGDBP25S565TLF
|
Interstate Connecting Components | DBP25S565TLF-DSUB DP RA STB 25 | 0 |
|
Buy Now |
Part Details for DBP25S565TLF
DBP25S565TLF CAD Models
DBP25S565TLF Part Data Attributes
|
DBP25S565TLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DBP25S565TLF
Amphenol FCi
D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.479 inch | |
Body Depth | 0.52 inch | |
Body Length | 2.07 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .122 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Pitch | 2.76 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DBP25S565TLF
This table gives cross-reference parts and alternative options found for DBP25S565TLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBP25S565TLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
717DBH25S1BMNVF | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | DBP25S565TLF vs 717DBH25S1BMNVF |
DBML25S667GTLF | D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DBP25S565TLF vs DBML25S667GTLF |
17D-BH25S1APNVF | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, | Amphenol Corporation | DBP25S565TLF vs 17D-BH25S1APNVF |
777DFBG25S1AONRM5 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | DBP25S565TLF vs 777DFBG25S1AONRM5 |
DBP25S632MTLF | D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DBP25S565TLF vs DBP25S632MTLF |
DBPF25S6MTLF | D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DBP25S565TLF vs DBPF25S6MTLF |
DBP25S465GLF | D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DBP25S565TLF vs DBP25S465GLF |
717DBF25SVRM6 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | DBP25S565TLF vs 717DBF25SVRM6 |
DBMN25S465CLF | D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DBP25S565TLF vs DBMN25S465CLF |
177DFBG25S1BPNVFM | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | DBP25S565TLF vs 177DFBG25S1BPNVFM |