Part Details for DBT40H-13.0-6P-BK-P by Cixi Dibo Electronics Co Ltd
Overview of DBT40H-13.0-6P-BK-P by Cixi Dibo Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DBT40H-13.0-6P-BK-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Tin 40A 600V Black 1018 13mm P13mm Barrier Terminal Blocks ROHS | 32 |
|
$0.5099 / $0.8487 | Buy Now |