Part Details for DBT50G-8.25-6P-BK-P by Cixi Dibo Electronics Co Ltd
Overview of DBT50G-8.25-6P-BK-P by Cixi Dibo Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DBT50G-8.25-6P-BK-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1x6P Corner pin Barrier Block 6 1 8.25mm -40��~+105�� 20A 300V Black 12~22 Straight pin Plugin,P=8.25mm Barrier Terminal Blocks ROHS | 115 |
|
$0.3159 / $0.5615 | Buy Now |
|
LCSC | 1x6P Corner pin Barrier Block 6 1 8.25mm -40+105 20A 300V Black 1222 Straight pin PluginP8.25mm Barrier Terminal Blocks ROHS | 115 |
|
$0.2837 / $0.5043 | Buy Now |