Part Details for DBU-25P-K87-F0 by ITT Interconnect Solutions
Overview of DBU-25P-K87-F0 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DBU-25P-K87-F0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN DBU25PK87F0
|
Avnet Americas | Conn Housing RCP 25 POS Crimp ST Cable Mount - Bulk (Alt: CAN DBU25PK87F0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 37161 Factory Stock |
|
RFQ | |
DISTI #
DBU-25P-K87-F0
|
Avnet Americas | Conn Housing RCP 25 POS Crimp ST Cable Mount - Bulk (Alt: DBU-25P-K87-F0) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 59 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6820 / $6.1920 | Buy Now |
DISTI #
DBU-25P-K87-F0
|
Avnet Americas | Conn Housing RCP 25 POS Crimp ST Cable Mount - Bulk (Alt: DBU-25P-K87-F0) RoHS: Not Compliant Min Qty: 150 Package Multiple: 150 Lead time: 59 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6820 / $6.1920 | Buy Now |
DISTI #
ITTDBU-25P-K87-F0
|
Heilind Electronics | D-SUB CONNECTOR LESS CONTACTS 110976-0032 | Americas - 762 in Stock1 On Order |
|
$2.4093 / $3.1959 | Buy Now |
|
Onlinecomponents.com | D Subminiature Connector - 25 Contact - Male - 0.109 inch Pitch - Crimp Terminal - Hole .12 - Receptacle |
14008 In Stock |
|
$3.1100 / $5.1800 | Buy Now |
|
Quest Components | 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP | 35 |
|
$6.5842 / $10.6770 | Buy Now |
DISTI #
CAN DBU25PK87F0
|
Avnet Americas | Conn Housing RCP 25 POS Crimp ST Cable Mount - Bulk (Alt: CAN DBU25PK87F0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 37161 Factory Stock |
|
RFQ | |
DISTI #
DBU-25P-K87-F0
|
Avnet Americas | Conn Housing RCP 25 POS Crimp ST Cable Mount - Bulk (Alt: DBU-25P-K87-F0) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 59 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6820 / $6.1920 | Buy Now |
DISTI #
DBU-25P-K87-F0
|
Avnet Americas | Conn Housing RCP 25 POS Crimp ST Cable Mount - Bulk (Alt: DBU-25P-K87-F0) RoHS: Not Compliant Min Qty: 150 Package Multiple: 150 Lead time: 59 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6820 / $6.1920 | Buy Now |
DISTI #
CAN DBU25PK87F0
|
Avnet Americas | Conn Housing RCP 25 POS Crimp ST Cable Mount - Bulk (Alt: CAN DBU25PK87F0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 37161 Factory Stock |
|
RFQ |
Part Details for DBU-25P-K87-F0
DBU-25P-K87-F0 CAD Models
DBU-25P-K87-F0 Part Data Attributes
|
DBU-25P-K87-F0
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DBU-25P-K87-F0
ITT Interconnect Solutions
D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Crimp Terminal, Hole .112-.124, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Days | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | COMPATIBLE CONTACTS: 030-1952-000; D110238-34, PANEL MOUNTABLE | |
Body Breadth | 0.494 inch | |
Body Depth | 0.375 inch | |
Body Length | 2.087 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | MACH OR STAMPED | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | NON-THREADED | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL, CSA | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | CRIMP | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 20 AWG |
Alternate Parts for DBU-25P-K87-F0
This table gives cross-reference parts and alternative options found for DBU-25P-K87-F0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBU-25P-K87-F0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBAE25P-K87-AB-F0 | D Subminiature Connector, 25 Contact(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT | ITT Interconnect Solutions | DBU-25P-K87-F0 vs DBAE25P-K87-AB-F0 |