Part Details for DBUH-25S-FO by Cinch Connectivity Solutions
Overview of DBUH-25S-FO by Cinch Connectivity Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DBUH-25S-FO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17T2168
|
Newark | D Sub Housing, Rcpt, 25Pos, Db, Steel, No. Of Positions:25Positions, Connector Type:D Sub, Connector Shell Size:Db, Product Range:Dduh Series, Gender:Receptacle, Connector Body Material:Steel Body, No. Of Contacts:25Contacts Rohs Compliant: Yes |Cinch Connectivity Solutions DBUH-25S-FO Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$9.5700 / $20.4800 | Buy Now |
DISTI #
78M0652
|
Newark | D Subminiature Connector, 25 Contact(S), Female, Crimp Terminal, Socket |Cinch Connectivity Solutions DBUH-25S-FO Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5200 | Buy Now |
DISTI #
2266-DBUH-25S-FO-ND
|
DigiKey | CONN DB25 SOCKET CRIMP W/O CONT Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
538-DBUH-25S-FO
|
Mouser Electronics | D-Sub Standard Connectors 25C SCKT NO CONTACTS D*U SERIES RoHS: Compliant | 0 |
|
$3.2100 | Order Now |
Part Details for DBUH-25S-FO
DBUH-25S-FO CAD Models
DBUH-25S-FO Part Data Attributes
|
DBUH-25S-FO
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
DBUH-25S-FO
Cinch Connectivity Solutions
D Subminiature Connector, 25 Contact(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | COMPATIBLE CONTACTS: 030-1953-000; 030-1953-030; BCL-1963-20S; D110238-035, PANEL MOUNTABLE | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | CRIMP | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DBUH-25S-FO
This table gives cross-reference parts and alternative options found for DBUH-25S-FO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBUH-25S-FO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBUEH-25S-FO | D Subminiature Connector, 25 Contact(s), Female, Crimp Terminal, Socket | Cinch Connectivity Solutions | DBUH-25S-FO vs DBUEH-25S-FO |
DBUE-25-P | 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG | Cinch Connectivity Solutions | DBUH-25S-FO vs DBUE-25-P |
DBUEH-25P | D Subminiature Connector, 25 Contact(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT | Cinch Connectivity Solutions | DBUH-25S-FO vs DBUEH-25P |
DBUEH-25P-FO | D Subminiature Connector, 25 Contact(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT | Cinch Connectivity Solutions | DBUH-25S-FO vs DBUEH-25P-FO |
DBMA-25PFO | 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP AND POKE, PLUG | Cinch Connectivity Solutions | DBUH-25S-FO vs DBMA-25PFO |
DCMA-37PFO | 37 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP AND POKE, PLUG | Cinch Connectivity Solutions | DBUH-25S-FO vs DCMA-37PFO |