Part Details for DBV17W2P300H30LF by Amphenol FCi
Overview of DBV17W2P300H30LF by Amphenol FCi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DBV17W2P300H30LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73452394
|
RS | DBV17W2P300H30LF-DSUB POWER STB 7W2 P | Amphenol FCI (Amphenol CS) DBV17W2P300H30LF Min Qty: 160 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$12.1600 | RFQ |
DISTI #
BRGDBV17W2P300H30LF
|
Heilind Electronics | DBV17W2P300H30LF-DSUB POWER ST | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGDBV17W2P300H30LF
|
Interstate Connecting Components | DBV17W2P300H30LF-DSUB POWER ST | 0 |
|
Buy Now |
Part Details for DBV17W2P300H30LF
DBV17W2P300H30LF CAD Models
DBV17W2P300H30LF Part Data Attributes
|
DBV17W2P300H30LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DBV17W2P300H30LF
Amphenol FCi
D Subminiature Connector, 17 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Pure Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | COPPER TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 17 | |
UL Flammability Code | 94V-0 |