There are no models available for this part yet.
Overview of DBV5W5P543M40LF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBV5W5P543M40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Female Screw Lock UNC 4.40, Back: Metal Brackets. |
Price & Stock for DBV5W5P543M40LF by Amphenol FCi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73452415
|
RS | DBV5W5P543M40LF-DSUB POWER STB 5W5 PIN | Amphenol FCI (Amphenol CS) DBV5W5P543M40LF Min Qty: 160 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$11.8500 | RFQ | |
DISTI #
BRGDBV5W5P543M40LF
|
Heilind Electronics | DBV5W5P543M40LF-DSUB POWER STB | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
BRGDBV5W5P543M40LF
|
Interstate Connecting Components | DBV5W5P543M40LF-DSUB POWER STB | 0 |
|
Buy Now |
CAD Models for DBV5W5P543M40LF by Amphenol FCi
Part Data Attributes for DBV5W5P543M40LF by Amphenol FCi
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL FCI ASIA PTE LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Arrangement
|
S0P5
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
BRIGHT TIN OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Resistance
|
7.3 mΩ
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Material
|
POLYETHYLENE
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
YES
|
Mounting Option 1
|
#4-40
|
Mounting Option 2
|
SCREW
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD AND PANEL
|
Number Of Connectors
|
ONE
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
7.3 A
|
Reference Standard
|
UL
|
Shell Finish
|
COPPER NICKEL TIN
|
Shell Material
|
STEEL
|
Shell Size
|
3/B
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
5
|
UL Flammability Code
|
94V-0
|
Alternate Parts for DBV5W5P543M40LF
This table gives cross-reference parts and alternative options found for DBV5W5P543M40LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBV5W5P543M40LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBV5W5P543M40 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal | Amphenol FCi | DBV5W5P543M40LF vs DBV5W5P543M40 |
DBV5W5P543M40LF | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Female Screw Lock UNC 4.40, Back: Metal Brackets. | Amphenol Communications Solutions | DBV5W5P543M40LF vs DBV5W5P543M40LF |