Part Details for DBX-25P-0L4-A191-K87-146 by ITT Interconnect Solutions
Overview of DBX-25P-0L4-A191-K87-146 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DBX-25P-0L4-A191-K87-146
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-DBX-25P-0L4-A191-K87-146-ND
|
DigiKey | D SUB Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
118 In Stock |
|
$16.6569 / $23.1700 | Buy Now |
DISTI #
965-BX25P0L4A191K871
|
Mouser Electronics | D-Sub Standard Connectors Standard D-Subminiature RoHS: Compliant | 148 |
|
$16.8800 / $23.1600 | Buy Now |
DISTI #
74746788
|
RS | D Sub,121551-0570 | ITT Cannon DBX-25P-0L4-A191-K87-146 RoHS: Not Compliant Min Qty: 168 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$17.7100 | RFQ |
|
Onlinecomponents.com | Conn D-Subminiature M 25 POS 1.4mm Solder ST Thru-Hole 25 Terminal 1 Port RoHS: Compliant |
126 In Stock |
|
$16.2400 / $25.7300 | Buy Now |
|
Master Electronics | Conn D-Subminiature M 25 POS 1.4mm Solder ST Thru-Hole 25 Terminal 1 Port RoHS: Compliant |
126 In Stock |
|
$16.2400 / $25.7300 | Buy Now |
Part Details for DBX-25P-0L4-A191-K87-146
DBX-25P-0L4-A191-K87-146 CAD Models
DBX-25P-0L4-A191-K87-146 Part Data Attributes:
|
DBX-25P-0L4-A191-K87-146
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DBX-25P-0L4-A191-K87-146
ITT Interconnect Solutions
D Subminiature Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | ITT CANNON | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |