There are no models available for this part yet.
Overview of DC-10SRWA by Kingbright
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1208MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-8V GAN | |
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN |
Price & Stock for DC-10SRWA by Kingbright
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Led Bar-graph Display, Red, Bar Graph | 170 |
|
$7.3590 / $13.3800 | Buy Now | ||
DISTI #
DC-10SRWA
|
Avnet Abacus | KINDC-10SRWA (Alt: DC-10SRWA) RoHS: Compliant Min Qty: 20 Package Multiple: 20 | Abacus - 0 |
|
Buy Now |
CAD Models for DC-10SRWA by Kingbright
Part Data Attributes for DC-10SRWA by Kingbright
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KINGBRIGHT CORP
|
Package Description
|
ROHS COMPLIANT PACKAGE-20
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Kingbright
|
Color
|
SUPER BRIGHT RED
|
Color@Wavelength
|
Red
|
Configuration
|
SEPARATE, 10 ELEMENTS
|
Forward Current-Max
|
0.03 A
|
Forward Voltage-Max
|
2.8 V
|
Lens Type
|
DIFFUSED WHITE
|
Luminous Intensity-Min
|
0.0022 cd
|
Luminous Intensity-Nom
|
31.0 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
10
|
Number of LEDs in Array
|
10
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED ARRAY
|
Overall Height
|
8 mm
|
Packing Method
|
BULK
|
Peak Wavelength
|
660 nm
|
Shape
|
RECTANGULAR
|
Size
|
5.08 mm
|
Surface Mount
|
NO
|
Terminal Finish
|
NOT SPECIFIED
|
Terminal Pitch
|
7.5 mm
|
Alternate Parts for DC-10SRWA
This table gives cross-reference parts and alternative options found for DC-10SRWA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DC-10SRWA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DC-10YWA | SINGLE COLOR LED ARRAY, YELLOW, 5.08 mm, ROHS COMPLIANT PACKAGE-20 | Kingbright | DC-10SRWA vs DC-10YWA |
DC10SRWA | Single Color LED Array, Super Bright Red, Diffused White, 5.08mm, ROHS COMPLIANT PACKAGE-20 | Kingbright | DC-10SRWA vs DC10SRWA |
DC10EWA | Single Color LED Array, High Efficiency Red, Diffused White, 5.08mm, ROHS COMPLIANT PACKAGE-20 | Kingbright | DC-10SRWA vs DC10EWA |
Related Parts for DC-10SRWA
-
L-113SRDTVisible LEDs
-
C1812X334KCRACAUTOFixed Capacitors
-
SN65220DBVTransient Suppressors
-
STPS3L60SRectifier Diodes
-
SRR1280-680MFixed Inductors
-
TM4C1290NCPDTI3RMicrocontrollers
-
REG103GA-3.3Linear Regulator ICs
-
LM2576HVSX-ADJ/NOPBSwitching Regulator or Controllers
-
FDS6679AZSmall Signal Field-Effect Transistors