Part Details for DC-37S-1-A-F-N-A191-A197 by ITT Interconnect Solutions
Overview of DC-37S-1-A-F-N-A191-A197 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC-37S-1-A-F-N-A191-A197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T1075
|
Newark | D Sub |Itt Cannon DC-37S-1-A-F-N-A191-A197 Min Qty: 126 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.3100 / $28.8500 | Buy Now |
DISTI #
DC-37S-1-A-F-N-A19
|
Avnet Americas | - Bulk (Alt: DC-37S-1-A-F-N-A19) Min Qty: 126 Package Multiple: 42 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$16.8140 / $32.4540 | Buy Now |
DISTI #
CAN DC37S1AFNA191
|
Avnet Americas | - Bulk (Alt: CAN DC37S1AFNA191) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.5087 / $41.0496 | Buy Now |
DISTI #
74746601
|
RS | D Sub,121073-6163 | ITT Cannon DC-37S-1-A-F-N-A191-A197 RoHS: Not Compliant Min Qty: 126 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$28.3000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.2600 / $46.1500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$22.2600 / $46.1500 | Buy Now |
Part Details for DC-37S-1-A-F-N-A191-A197
DC-37S-1-A-F-N-A191-A197 CAD Models
DC-37S-1-A-F-N-A191-A197 Part Data Attributes
|
DC-37S-1-A-F-N-A191-A197
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DC-37S-1-A-F-N-A191-A197
ITT Interconnect Solutions
D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Day | |
Additional Feature | STANDARD: DIN 41652 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DC-37S-1-A-F-N-A191-A197
This table gives cross-reference parts and alternative options found for DC-37S-1-A-F-N-A191-A197. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DC-37S-1-A-F-N-A191-A197, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCML37S0NLF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DC-37S-1-A-F-N-A191-A197 vs DCML37S0NLF |
9-167679-1 | CONNECTOR, 37 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | DC-37S-1-A-F-N-A191-A197 vs 9-167679-1 |
177DFCG37S1APNVF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | DC-37S-1-A-F-N-A191-A197 vs 177DFCG37S1APNVF |
748862-2 | CONNECTOR, 37 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER | TE Connectivity | DC-37S-1-A-F-N-A191-A197 vs 748862-2 |
747315-5 | 37 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | DC-37S-1-A-F-N-A191-A197 vs 747315-5 |
3-167679-2 | 37 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | DC-37S-1-A-F-N-A191-A197 vs 3-167679-2 |
87204-1453 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal | Molex | DC-37S-1-A-F-N-A191-A197 vs 87204-1453 |
DCW37S8CTLF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DC-37S-1-A-F-N-A191-A197 vs DCW37S8CTLF |
DCPW37S665CTLF | D Subminiature Connector, 37 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DC-37S-1-A-F-N-A191-A197 vs DCPW37S665CTLF |
8R37-N001 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | 3M Interconnect | DC-37S-1-A-F-N-A191-A197 vs 8R37-N001 |