Part Details for DC0802012J2B-2T0 by Wakefield-Vette
Overview of DC0802012J2B-2T0 by Wakefield-Vette
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC0802012J2B-2T0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
345-DC0802012J2B-2T0-ND
|
DigiKey | FAN AXIAL 80X20MM 12VDC WIRE Min Qty: 360 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$8.0881 | Buy Now |
DISTI #
567-DC0802012J2B-2T0
|
Mouser Electronics | DC Fans Fan, 80x20mm, 12VDC, 27.4CFM, 1.56W, 0.13A, 25dBA, 2Ball Bearing, 2 Leads RoHS: Compliant | 0 |
|
$8.4000 | Order Now |
DISTI #
74654758
|
RS | DC FAN, 80MMX20MM, 12V, 2BALL, SUPER LOW SPEED, 2WIRE, NO | Wakefield DC0802012J2B-2T0 RoHS: Compliant Min Qty: 360 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$12.3200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.6500 / $16.0200 | Buy Now |
DISTI #
000000000006430282
|
Sager | DC Fans Fan, 80x20mm, 12VDC, 27.4CFM, 1.56W, 0.13A, 25dBA, 2Ball Bearing, 2 Leads Min Qty: 1 | 0 |
|
$8.5600 / $10.7100 | Buy Now |