Part Details for DC0922512H2B-2T0 by Wakefield-Vette
Overview of DC0922512H2B-2T0 by Wakefield-Vette
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC0922512H2B-2T0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
345-DC0922512H2B-2T0-ND
|
DigiKey | FAN AXIAL 92X25MM 12VDC WIRE Min Qty: 300 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$9.0203 | Buy Now |
DISTI #
567-DC0922512H2B-2T0
|
Mouser Electronics | DC Fans Fan, 92x25mm, 12VDC, 58.3CFM, 2.4W, 0.2A, 38dBA, 2Ball Bearing, 2 Leads RoHS: Compliant | 0 |
|
$9.0300 | Order Now |
DISTI #
74654782
|
RS | DC FAN, 92MMX25MM, 12V, 2BALL, HIGH SPEED, 2WIRE, NO | Wakefield DC0922512H2B-2T0 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$13.7400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.5300 / $17.8600 | Buy Now |
DISTI #
000000000006430604
|
Sager | DC Fans Fan, 92x25mm, 12VDC, 58.3CFM, 2.4W, 0.2A, 38dBA, 2Ball Bearing, 2 Leads Min Qty: 1 | 0 |
|
$9.5400 / $11.9500 | Buy Now |