There are no models available for this part yet.
Overview of DC0922512L2B-2T0 by Wakefield-Vette
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DC0922512L2B-2T0 by Wakefield-Vette
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
345-DC0922512L2B-2T0-ND
|
DigiKey | FAN AXIAL 92X25MM 12VDC WIRE Min Qty: 1 Lead time: 12 Weeks Container: Box |
500 In Stock |
|
$8.8468 / $12.4900 | Buy Now | |
DISTI #
567-DC0922512L2B-2T0
|
Mouser Electronics | DC Fans Fan, 92x25mm, 12VDC, 44.8CFM, 1.32W, 0.11A, 30dBA, 2Ball Bearing, 2 Leads RoHS: Compliant | 0 |
|
$8.8500 | Order Now | |
DISTI #
74654784
|
RS | DC FAN, 92MMX25MM, 12V, 2BALL, LOW SPEED, 2WIRE, NO | Wakefield DC0922512L2B-2T0 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$13.7400 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.5300 / $17.8600 | Buy Now | ||
DISTI #
000000000006430618
|
Sager | DC Fans Fan, 92x25mm, 12VDC, 44.8CFM, 1.32W, 0.11A, 30dBA, 2Ball Bearing, 2 Leads Min Qty: 1 | 0 |
|
$9.5400 / $11.9500 | Buy Now |