There are no models available for this part yet.
Overview of DC0922548M2B-2T0 by Wakefield-Vette
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DC0922548M2B-2T0 by Wakefield-Vette
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
345-DC0922548M2B-2T0-ND
|
DigiKey | FAN 92X25MM 48VDC Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
449 In Stock |
|
$9.6195 / $13.5800 | Buy Now | |
DISTI #
567-DC0922548M2B-2T0
|
Mouser Electronics | DC Fans DC Fan, 92x92x25mm, 48VDC, Medium Speed, Ball, Lead Wires, No Connector RoHS: Compliant | 0 |
|
$9.8100 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.2700 / $19.4200 | Buy Now | ||
DISTI #
000000000006430705
|
Sager | DC Fans DC Fan, 92x92x25mm, 48VDC, Medium Speed, Ball, Lead Wires, No Connector Min Qty: 1 | 0 |
|
$10.3800 / $12.9900 | Buy Now |