Part Details for DC0922548V2B-BT0 by Wakefield-Vette
Overview of DC0922548V2B-BT0 by Wakefield-Vette
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC0922548V2B-BT0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
345-DC0922548V2B-BT0-ND
|
DigiKey | FAN 92X25MM 48VDC PWM/TACH Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
499 In Stock |
|
$11.0658 / $15.2900 | Buy Now |
DISTI #
567-DC0922548V2B-BT0
|
Mouser Electronics | DC Fans DC Fan, 92x92x25mm, 48VDC, Vortex Speed, Ball, 4 Lead Wires, No Connector RoHS: Compliant | 0 |
|
$11.0600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.9700 / $30.0600 | Buy Now |
DISTI #
000000000006430724
|
Sager | DC Fans DC Fan, 92x92x25mm, 48VDC, Vortex Speed, Ball, 4 Lead Wires, No Connector Min Qty: 1 | 0 |
|
$12.2800 / $15.3700 | Buy Now |