Part Details for DC0923824V2B-BT0 by Wakefield-Vette
Overview of DC0923824V2B-BT0 by Wakefield-Vette
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC0923824V2B-BT0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
345-DC0923824V2B-BT0-ND
|
DigiKey | FAN 92X38MM 24VDC PWM/TACH Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
553 In Stock |
|
$19.3274 / $26.7600 | Buy Now |
DISTI #
567-DC0923824V2B-BT0
|
Mouser Electronics | DC Fans DC Fan, 92x92x38mm, 24VDC, Vortex Speed, Ball, 4 Lead Wires, No Connector RoHS: Compliant | 0 |
|
$20.8100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.2100 / $49.5800 | Buy Now |
DISTI #
000000000006430791
|
Sager | DC Fans DC Fan, 92x92x38mm, 24VDC, Vortex Speed, Ball, 4 Lead Wires, No Connector Min Qty: 1 | 0 |
|
$20.4400 / $25.6000 | Buy Now |