Part Details for DC094A by Analog Devices Inc
Overview of DC094A by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC094A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DC094A-ND
|
DigiKey | BOARD EVAL FOR LTC1435 Min Qty: 1 Lead time: 39 Weeks Container: Box |
4 In Stock |
|
$118.1300 | Buy Now |
DISTI #
584-DC094A
|
Mouser Electronics | Power Management IC Development Tools LTC1435 - CONSTANT FREQ HIGH EFF. 3A CON RoHS: Compliant | 0 |
|
$123.0500 | Order Now |
|
Analog Devices Inc | LTC1435 - CONSTANT FREQ HIGH E Min Qty: 1 Package Multiple: 1 | 1 |
|
$118.1300 | Buy Now |
DISTI #
DC094A
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$118.1300 | Buy Now |