Part Details for DC1-322D3NN-A20CE1 by Eaton Cutler-Hammer
Overview of DC1-322D3NN-A20CE1 by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC1-322D3NN-A20CE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC3532
|
Newark | Var Freq Drive, 3-Ph, 250Vac, 370W, Control/Drive Type:Variable Frequency Drive, Compatible Motor Type:Induction/Asynchronous Motors, Power Rating:370W, No. Of Phases:Three Phase, Output Current Max:2.3A, Ip Rating:Ip20 Rohs Compliant: No |Eaton Cutler Hammer DC1-322D3NN-A20CE1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$456.0200 / $521.1500 | Buy Now |
DISTI #
71019164
|
RS | DC1 Low Voltage Compact Drive, 240V, 0.5HP, 2.3A | Eaton - Cutler Hammer DC1-322D3NN-A20CE1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$473.7300 / $526.3600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$486.6300 / $515.0700 | Buy Now |