Part Details for DC1-34018NB-A20N by Eaton Cutler-Hammer
Overview of DC1-34018NB-A20N by Eaton Cutler-Hammer
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC1-34018NB-A20N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y2365
|
Newark | Variable Frequency Drive, 3-Ph, 7.5Kw, Control/Drive Type:Variable Frequency Drive, Compatible Motor Type:Induction/Asynchronous Motors, Power Rating:7.5Kw, No. Of Phases:Three Phase, Output Current Max:18A, Ip Rating:Ip20 Rohs Compliant: Yes |Eaton Cutler Hammer DC1-34018NB-A20N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,607.9000 | Buy Now |
DISTI #
70356675
|
RS | VFD, Low Voltage, Compact Drive, 480V, 10.0Hp, 18.0A, DC1 Series | Eaton - Cutler Hammer DC1-34018NB-A20N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 4 |
|
$1,558.0600 / $1,640.0600 | Buy Now |