Part Details for DC1341B by Analog Devices Inc
Overview of DC1341B by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC1341B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM1407
|
Newark | Demo Board, Boost Dc/Dc Controller Rohs Compliant: Yes |Analog Devices DC1341B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$169.5700 | Buy Now |
DISTI #
DC1341B-ND
|
DigiKey | DEMO BOARD FOR LT3757EDD Min Qty: 1 Lead time: 8 Weeks Container: Box |
1 In Stock |
|
$176.5500 | Buy Now |
DISTI #
584-DC1341B
|
Mouser Electronics | Power Management IC Development Tools LT3757 SEPIC Demo Board - 4.5V # Vin RoHS: Compliant | 2 |
|
$177.3300 | Buy Now |
|
Analog Devices Inc | LT3757 SEPIC Demo Board - 4.5V Min Qty: 1 Package Multiple: 1 | 23 |
|
$176.5500 | Buy Now |
DISTI #
DC1341B
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$169.4800 | Buy Now |
Part Details for DC1341B
DC1341B CAD Models
DC1341B Part Data Attributes
|
DC1341B
Analog Devices Inc
Buy Now
|
Compare Parts:
DC1341B
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |